Overview of GRM188R61C475KE11D by Murata Manufacturing Co Ltd.
The GRM188R61C475KE11D is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7 µF and a rated DC voltage of 16V. This capacitor falls under the Ceramic Capacitors subcategory. It features a ±10% tolerance on capacitance, an operational temperature range from -55 °C to 85 °C, and is characterized by an X5R temperature coefficient (15% TC). With dimensions of 1.6 mm x 0.8 mm x 0.8 mm, it follows the standard 0603 chip size, making it suitable for surface mount technology (SMT). Compliant with RoHS and Reach standards, it ensures environmental friendliness by avoiding hazardous substances in its construction. The GRM188R61C475KE11D also boasts a Pb-free status and has terminals finished with matte tin over a nickel barrier, supporting both reliability and ease of solderability.
Industry Applications for GRM188R61C475KE11D
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize MLCCs like the GRM188R61C475KE11D for decoupling and smoothing applications. The compact size and significant capacitance are well-suited for densely packed electronic circuits commonly found in these products.
- Telecommunications: The robust temperature range and stability of the X5R dielectric material could potentially make this capacitor suitable for telecommunications equipment, which must reliably operate in varying climatic conditions.
- Computing and Data Storage: In computing hardware, reliable MLCCs are essential for power supply stabilization and noise reduction on data lines. The GRM188R61C475KE11D, with its surface mount design and ceramic multilayer technology, might be effectively used in servers, SSDs, or network routers.
- Industrial Automation: Automatic control systems, which require components that can manage fluctuating temperatures and conditions, might find the GRM188R61C475KE11D suitable due to its operational temperature range and dielectric properties.
- Electronic Manufacturing: Given its general application in surface mount technology, this capacitor could be an essential component for PCB assembly processes in various electronic manufacturing services.
Note: The potential industry applications mentioned here are conceptual and require further validation by design and engineering teams to ensure compliance with specific standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the development of electronic components, particularly known for its advanced range of capacitors, including ceramic capacitors. Murata’s capacitors are integral to various high-tech solutions, driven by a relentless pursuit of innovation and quality. Their product line includes a variety of capacitors that cater to vast industry needs ranging from consumer electronics to automotive systems. The GRM188R61C475KE11D is an example of Murata’s commitment to providing reliable and efficient electronic components that meet stringent industrial standards and cope with the demands of modern technology.
Where to Find GRM188R61C475KE11D by Murata Manufacturing Co Ltd
To locate the GRM188R61C475KE11D by Murata Manufacturing Co Ltd, interested buyers should check availability on findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and TTI have stocked this component, but inventory status can vary. Additionally, for those seeking alternatives to the GRM188R61C475KE11D, Ceramic Capacitors section on findchips.com can help identify similar parts from Murata Manufacturing Co Ltd or other manufacturers.