FDMA410NZ by onsemi

Overview of FDMA410NZ by onsemi

The FDMA410NZ is an N-channel PowerTrench® MOSFET designed specifically for efficient power management and delivery, a key characteristic in modern electronic design. This component is specified to handle a drain-source voltage of up to 20V while supporting a continuous drain current of 9.5A. It features a low on-resistance of 23mΩ which minimizes power loss during operation, thereby increasing its efficiency significantly.

In terms of packaging, onsemi provides this part in a MICROFET-6 format under the package code 511CZ. This packaging is compact and suitable for high-density mounting, which is a prerequisite in many modern applications requiring a small form-factor without compromising performance. The robust construction marked by its plastic/epoxy body material caters well to a range of operating environments with a maximum operating temperature reaching up to 150°C, and a peak reflow temperature of 260°C that accommodates standard manufacturing processes.

The FDMA410NZ is positioned in the Small Signal Field-Effect Transistors subcategory of transistors, featuring advanced MOSFET technology that enhances its switching performance and reliability. It is also well-suited for RFSS applications, given its configuration which includes a built-in diode and moisture sensitivity level at MSL1, indicating robustness against humidity.

Industry Applications for FDMA410NZ

The versatility of the FDMA410NZ lends itself to a variety of industrial applications. Due to its specifications and attributes, it might be particularly beneficial in the following industries:

  • Energy and Power Systems: This MOSFET could potentially be used in power supply units and management modules that require efficient voltage and current handling capabilities. The low on-resistance and high current capacity might contribute significantly to improving the efficiency of power converters and inverters used in this sector.
  • Transportation and Logistics: For electronic control systems used in automotive or other transportation infrastructures, the FDMA410NZ could provide the necessary power handling and fast switching capabilities. This part could be instrumental in applications such as vehicle power management systems where space and energy efficiency are critical.
  • Renewable Energy: In solar power inverters or wind turbine converters, the FDMA410NZ might be used for managing power flows efficiently due to its robust energy handling specifications. Its capability to operate at higher temperatures also makes it suitable for outdoor applications exposed to varying environmental conditions.

Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, has established itself as a leader in power and sensor semiconductor components, focusing significantly on energy-efficient innovations. In the domain of Small Signal Field-Effect Transistors, onsemi offers a wide range of products including the FDMA410NZ. These products are known for their reliability and performance in managing power across a variety of applications, suited for both consumer and industrial usage.

The company’s portfolio not only includes discrete components but also integrated circuits and complete solutions that address comprehensive system needs in markets such as automotive, telecommunication, computing, and consumer electronics. By leveraging advanced technology and packaging techniques, onsemi continues to innovate and meet the evolving demands of electronic systems.

Where to Find FDMA410NZ by onsemi

To procure FDMA410NZ, prospective buyers should utilize resources like findchips.com, where current stock levels and pricing are readily available. Historically, this component has been available through various distributors such as DigiKey, Mouser Electronics, and Farnell among others. To explore this product and its alternatives, you can also peruse other Small Signal Field-Effect Transistors offered by onsemi or other manufacturers.

Compare pricing for FDMA410NZ and other Small Signal Field-Effect Transistors / Transistors at findchips.com