MMBTA92LT1G by onsemi

Overview of MMBTA92LT1G by onsemi

The MMBTA92LT1G is a high-voltage PNP bipolar transistor manufactured by onsemi. Designed for surface mount technology, it features a SOT-23 (TO-236) 3-lead package, emphasizing its suitability for compact electronic assembly. Recognized for its compliance with RoHS and rated as halogen-free, this component aligns with current environmental legislation and green engineering mandates. It stands out due to its capability to handle a collector-emitter voltage max of 300 V, and a maximum collector current of 0.5 A, making it a reliable choice for applications requiring high voltage operations. The part’s ECN code is “EAR99”, and it is encased in a plastic/epoxy package material which is also moisture sensitivity level 1 certified, ensuring its performance in a broad range of environmental conditions. Factory lead time is currently 68 weeks, illustrating the significant demand or manufacturing complexity associated with this part.

Industry Applications for MMBTA92LT1G

The MMBTA92LT1G may find its application across various industries due to its high voltage and current specifications couple with its small package size. Here are some potential use cases:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops might incorporate this component for powering or controlling high-voltage sections of their circuits.
  • Audio and Video Systems: Its ability to operate at a high collector-emitter voltage makes it suitable for amplification tasks in audio and video equipment.
  • Power Management Solutions: The MMBTA92LT1G could be implemented in power supply units, DC-DC converters, and battery chargers where high voltage regulation and distribution are necessary.
  • Industrial Automation: In industrial settings, this transistor may be used in motor control circuits, sensor interfaces, or as a switch in automation equipment due to its robust handling of high voltages and temperatures.

Its versatility highlights the transistor’s potential suitability for high-performance applications in demanding electronic circuits.

About onsemi

onsemi is a leading semiconductor company specializing in the design and manufacture of a wide array of semiconductor components, with a particular focus on power and signal management, logic, discrete, and custom devices. Their portfolio includes an extensive range of transistors, including Small Signal Bipolar Transistors, among which the MMBTA92LT1G is a notable example. onsemi is known for prioritizing energy-efficient innovations and sustainable semiconductor solutions that help engineers design green products. Their commitment to quality and environmental sustainability is evident in their products, which are designed to meet stringent qualifications and are manufactured in compliance with global environmental standards.

Where to Find MMBTA92LT1G by onsemi

For those in technical engineering or procurement looking to source the MMBTA92LT1G, findchips.com is an invaluable tool. Here, you can research current stock levels and pricing from a wide range of distributors. In addition, the site allows users to explore other Small Signal Bipolar Transistors that might be offered by onsemi or other manufacturers, potentially offering alternatives that suit specific application needs. Historically, the part has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, availability can fluctuate, so it is highly recommended to check findchips.com for the most current stock levels and pricing.

Compare pricing for MMBTA92LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com