ADSP-BF704BCPZ-4 by Analog Devices Inc

Overview of ADSP-BF704BCPZ-4 by Analog Devices Inc.

The ADSP-BF704BCPZ-4 by Analog Devices Inc. is a low power embedded processor designed as part of the Blackfin+ family. Operating at a maximum frequency of 400MHz, it features a substantial 512 KByte of L2 SRAM, making it immensely capable in handling robust, data-intensive operations with enhanced processing power and minimized power consumption.

This 32-bit digital signal processor is encapsulated in an 88-lead Frame Chip Scale Package (FCSP), specifically described with a package code of CP-88-8. Engineered to leverage a 14-bit address bus and an external 16-bit data bus, this DSP supports multiple internal bus architectures and includes a fixed-point arithmetic format. With an on-chip barrel shifter, integrated cache and boundary scan capabilities, it offers a flexible and dynamic operating environment.

This device supports industrial temperature ranges from -40°C to 85°C and is equipped with eight timers, four serial input/output channels, and flaunts robust clock frequency management, supporting up to 60 MHz max frequencies. For heightened durability, it adheres to compliance standards like RoHS, Reach, and bears an ECCN Code of 5A992.C. Its moisture sensitivity is rated at level 3, demonstrating a reliable operational performance in diverse environmental conditions.

Industry Applications for ADSP-BF704BCPZ-4

Given its robust feature set, the ADSP-BF704BCPZ-4 could potentially serve a multitude of industries where data processing and efficiency are paramount. The following are illustrative potential use cases:

  • Industrial Automation: This processor might be used in control systems where rapid data processing and environmental resilience are required. Its high operating temperature range and multiple I/O interfaces make it suitable for complex automation tasks in manufacturing plants.
  • Telecommunications: In telecommunication systems, where data throughput and reliability are crucial, this DSP could be used for signal processing tasks, potentially handling data encryption, compression, and real-time data transmission control.
  • Consumer Electronics: Devices such as high-performance audio processing systems and advanced home automation consoles could utilize this processor to optimize operations and power efficiency while managing multiple data streams.
  • Robotics and Drones: For robotics applications, particularly those involving complex navigational requirements and real-time obstacle avoidance, this processor offers robust processing capabilities that might handle sensor data integration and motor control algorithms.

Note: These potential industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is an established leader in the semiconductor industry, specializing in data conversion, signal processing, and power management technology. In the realm of Digital Signal Processors, Analog Devices Inc. presents a diverse portfolio, with the ADSP-BF704BCPZ-4 being a prime example of its innovative engineering.

The company’s expertise extends across both simple low-power ICs to complex, internet-enabled DSPs, catering to a wide range of technological needs. The strength of Analog Devices in this field is demonstrated through its consistent delivery of high performance and highly reliable DSP solutions, serving advanced digital processing needs across automotive, telecommunications, consumer electronics, and industrial markets.

Where to Find ADSP-BF704BCPZ-4 by Analog Devices Inc

To purchase the ADSP-BF704BCPZ-4, prospective buyers should consider using platforms like findchips.com. Here, you can research availability from various distributors and compare prices to ensure you are getting the best deal available. Although previously available from distributors such as Richardson RFPD, Analog Devices Inc., Mouser Electronics, and DigiKey, current stock levels and pricing should be verified through findchips.com.

Additionally, for alternative parts and possibly more cost-effective options, one can explore other Digital Signal Processors that may suit different application needs, offered by Analog Devices Inc. or other manufacturers.

Compare pricing for ADSP-BF704BCPZ-4 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com