Overview of EFC4C002NLTDG by onsemi
The part EFC4C002NLTDG by onsemi is a dual N-channel Power MOSFET specifically designed for 3-cells lithium-ion battery protection. This component boasts a 30 V voltage rating and a continuous current capability of 30 A, with an impressively low on-resistance of just 2.6 mΩ. Packaged in an 8-pin WLCSP (Wafer Level Chip Scale Package), this part is supplied in a tape and reel format, facilitating automated assembly processes in manufacturing environments. The transistor array dual N-channel configuration makes this device especially suitable for high-efficiency switching applications in compact spaces.
This power MOSFET is part of the Power Field-Effect Transistors subcategory, which places it among devices that are used primarily in power control and conversion applications. As per findchips.com, the device is compliant with REACH standards and bears the ECC Code EAR99. It offers a maximum operating temperature of 150°C, showing its capability to operate effectively in a broad range of thermal environments. Notably, the EFC4C002NLTDG has been marked as obsolete, with a factory lead time of 4 weeks as of current writing.
Industry Applications for EFC4C002NLTDG
The EFC4C002NLTDG by onsemi, with its specific characteristics, can potentially be incorporated into various industry applications. Here are several possible areas where it could be employed:
- Consumer Electronics: Devices such as laptops, smartphones, and tablets could utilize this component in their battery protection circuits. The low on-resistance and high current capabilities make it an ideal choice for managing the power efficiency demands of these devices.
- Industrial Automation: In automated systems where battery backup is critical for operational reliability, such as in unmanned vehicles or remote sensors, the EFC4C002NLTDG could potentially offer the necessary durability and performance reliability.
- Renewable Energy: Battery systems used in solar energy storage or small-scale wind solutions might benefit from integrating this component for its effective power switching and low thermal dissipation characteristics, contributing to the overall energy efficiency of these systems.
It is imperative that these potential industry applications be considered as conceptual and illustrative. Validation with respect to industry standards and specific operational requirements must be conducted by a competent engineering team.
About onsemi
onsemi is a prominent manufacturer known for its diverse portfolio of semiconductor components, particularly in the realm of transistors, including Power Field-Effect Transistors. They offer products which are generally recognized for high performance and reliability in demanding applications. The EFC4C002NLTDG reflects onsemi’s commitment to providing components that meet stringent requirements in varied electronic applications — from consumer gadgets to industrial and energy solutions. onsemi’s production of components like the EFC4C002NLTDG follows rigorous standards to meet global environmental and operational benchmarks.
Where to Find EFC4C002NLTDG by onsemi
If you are looking to procure the EFC4C002NLTDG piece, it is advisable to start at findchips.com. This website allows for a comprehensive look at the current stock availability, pricing information, and offers from different distributors. Historically, distributors such as LCSC, Rochester Electronics, Avnet Americas, and Farnell have had this part available. However, due to the part’s status as obsolete, visit findchips.com here to confirm current availability and other possible suppliers. Moreover, for alternate parts within the category of Power Field-Effect Transistors, you might explore options from onsemi or other manufacturers through the provided link.