GRM155R61E104KA87D by Murata Manufacturing Co Ltd

Overview of GRM155R61E104KA87D by Murata Manufacturing Co Ltd

The GRM155R61E104KA87D is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.1 µF, a rated DC voltage of 25 V, and a size code of 0402, making it a highly compact component. Fabricated using X5R dielectric material, it features a temperature stability suitable for operating within a temperature range of -55 °C to +85 °C. This component boasts a temperature coefficient of 15% ppm/°C and tolerances of ±10% in both positive and negative directions.

Murata Manufacturing Co Ltd has designed this ceramic capacitor not only for functionality but also with current environmental legislation compliance in mind. The capacitor is both RoHS and REACH compliant, supporting global demands for environmental sustainability in electronic components. It is also characterized by a ‘Pbfree’ code indicating a lead-free composition, crucial for use in various industries sensitive to material restrictions. The surface mount technology (SMT) packaging facilitates simplified machine assembly, which is further aided by its packaging method, typically provided in tape and reel format specified as TR, PAPER, 7 INCH.

Factory lead time for this part stands at 10 weeks as of current writing, highlighting its demand and production timelines which could be significant when planning production schedules.

Industry Applications for GRM155R61E104KA87D

The GRM155R61E104KA87D could potentially be utilized across multiple high-tech industries, thanks to its robust environmental and electrical specifications. Below are a few industries where this Ceramic Capacitors potentially finds applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this capacitor due to its compact size and reliable temperature performance. While specific usage would depend on the electronic design requirements, features like high capacitive integrity in a small footprint align well with the miniaturization trends in consumer electronics.
  • Telecommunications: In communication equipment where stability across a range of operational temperatures is crucial, this capacitor could be a viable option. The stringent requirements for capacitive stability in signal processing units make the GRM155R61E104KA87D suitable for base stations, routers, and switches.
  • Computing and Data Storage: Given the capacitor’s characteristics, it could possibly be integrated into servers and storage units where operational reliability over varying temperatures and control over electromagnetic interference are required. MLCCs like GRM155R61E104KA87D generally help in smoothing power supply lines and managing transient voltage spikes in these applications.

Note: The aforementioned potential industry applications serve as illustrative examples. These applications should be further verified by engineering teams to ensure compliance with specific standards and operational requirements of the intended application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is widely recognized for its innovation and expertise in the field of electronic components, particularly in capacitors. The company specializes in producing high-quality, reliable capacitors, including a broad range of Ceramic Capacitors. Murata’s capacitors are used in various applications, driving technological advancements in industries ranging from automotive to consumer electronics. The GRM155R61E104KA87D is one such example of Murata’s commitment to delivering advanced electronic solutions. Alongside this, Murata designs and manufactures other similar capacitors which support a broad spectrum of voltage ratings and capacitance values, catering to an even wider array of applications.

Where to Find GRM155R61E104KA87D by Murata Manufacturing Co Ltd

For engineering and procurement professionals, acquiring the GRM155R61E104KA87D capacitor can be done through a variety of distributors. While it has historically been available through distributors such as DigiKey, Mouser Electronics, Farnell, and TTI, exact stock levels and pricing should be verified on findchips.com. By visiting the site, users can also explore alternative Ceramic Capacitors and compare them with Murata’s offerings or those from other manufacturers, ensuring the best match for their specific application requirements.

Compare pricing for GRM155R61E104KA87D and other Ceramic Capacitors at findchips.com