Overview of LT1963AES8#TRPBF by Analog Devices Inc.
The LT1963AES8#TRPBF is an adjustable positive single output low-dropout (LDO) regulator, capable of delivering up to 1.5A of output current. The component operates within a supply voltage range of 1.21V to 20V, has a dropout voltage ranging from a nominal 0.34V to a maximum of 0.55V, and can withstand operating temperatures from -40°C to 125°C. The package is an NSOIC-8, embodying a narrow small outline package with 8 terminals, utilizing surface-mount technology. This part is part of the Linear Regulator ICs subcategory in Power Circuits.
Industry Applications for LT1963AES8#TRPBF
Given its robust performance characteristics and adjustable output, the LT1963AES8#TRPBF could potentially see versatile applications across several industries. Here are some example industries where it might find utility:
- Consumer Electronics: This regulator could potentially be utilized in power supply circuits within consumer electronic devices such as laptops, cameras, and gaming consoles where stable voltage regulation is crucial for device performance and battery life. Its capability to provide a stable output with low dropout would be beneficial for battery-powered devices.
- Energy and Power Systems: In energy systems, particularly those that require a stable voltage supply for metering and monitoring applications, the LT1963AES8#TRPBF might be used to ensure reliable operation. The part’s high efficiency and low dropout voltage make it suitable for applications where minimal power loss is important.
- Transportation and Logistics: In transportation systems, particularly in tracking devices and other sensitive electronic equipment that must perform reliably over a range of temperatures from cold environments to hot, this component’s wide operating temperature range and robust line/load regulation could prove essential.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a renowned leader in the manufacture of semiconductors and integrated circuits, including a wide range of Linear Regulator ICs. In their offerings of power circuits, Analog Devices Inc. demonstrates an expertise in producing high-performance, reliable components adapted to various applications, including those found in both industrial and consumer markets. The LT1963AES8#TRPBF exemplifies this with its robust design intended for demanding applications.
Where to Find LT1963AES8#TRPBF by Analog Devices Inc
For those interested in sourcing the LT1963AES8#TRPBF, they can start their search at FindChips.com. By researching FindChips, users can access real-time pricing and availability from various distributors. Historically, this part has been available from distributors including Chip1Stop, Richardson RFPD, Bristol Electronics, TME, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. However, checking FindChips will provide current stock levels at these or potentially other distributors. To explore other similar parts made by Analog Devices Inc or other manufacturers, the linked page for Linear Regulator ICs can be a helpful resource.