Overview of DT06-3S-P006 by TE Connectivity
The DT06-3S-P006 by TE Connectivity is a durable automotive housing plug, categorized within the Headers and Edge Type Connectors. This part features a 3-position configuration capable of handling a current rating of 13A. Its robust design includes a glass-filled polyamide body that provides excellent durability and mechanical stability, making it a reliable choice in harsh environmental conditions. This component is designed for use with AMP DT Series size 16 socket contacts and ensures a secure connection with its polarization key feature. An IP68 rating indicates high resistance to dust and water, ensuring functionality in diverse operating conditions. Additional attributes like a 94V-0 UL flammability code and a temperature range from -55°C to 125°C highlight its utility in high-demand applications.
Industry Applications for DT06-3S-P006
The DT06-3S-P006 plug could potentially be applied in a variety of industries where durable and reliable connection solutions are required. Selected fields include:
- Computing and Data Storage: This plug might be utilized in server farms or data centers, where reliable connections are critical for data management and power supply systems. Its high IP rating could potentially be beneficial for equipment that requires resistance to environmental factors such as dust and moisture.
- Electronic Manufacturing: In the manufacturing of electronic devices, particularly those that require robust connectors for internal or external power connections, the DT06-3S-P006 could possibly be utilized. Its high current rating and temperature tolerance make it a suitable candidate for devices requiring stable performance under varied thermal conditions.
Note that these potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, known for its wide range of products that cater to various industries. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a diverse repository of options, including innovative products like the DT06-3S-P006. These parts are designed with emphasis on reliability, efficiency, and durability, attributes that TE integrates across its product lines. Their engineered solutions are crafted to meet stringent industry standards, making them suitable for a wide spectrum of applications from automotive to industrial environments.
Where to Find DT06-3S-P006 by TE Connectivity
For procurement of the DT06-3S-P006, findchips.com serves as a reliable platform to check availability and compare pricing from various distributors. Interested buyers can also explore other products within the Headers and Edge Type Connectors category for alternative solutions. Historically, distributors like DigiKey, Mouser Electronics, TTI, and Heilind Electronics have stocked this component, but real-time inventory and pricing should be checked on findchips.com to ensure current information.