IXFN140N30P by Littelfuse Inc

Overview of IXFN140N30P by Littelfuse Inc.

The IXFN140N30P is a Power Field-Effect Transistor characterized by its robust handling of current up to 110A and a drain-source voltage of 300V. Its notable low drain-source on-resistance of just 0.024 ohms highlights its efficiency in minimizing power loss while conducting. Structurally, this component features a single N-channel silicon configuration, housed within a SOT-227B package, known technically as MINIBLOC-4. The part is also defined by its enhancement mode operation and avalanche-rated feature, with an avalanche energy rating of 5000 mJ, which significantly enhances its reliability in harsh environments.

Furthermore, manufactured by Littelfuse Inc., the IXFN140N30P is designed for high power applications, equipped with a maximum power dissipation capacity of 700W. This component is compliant with industry standards such as RoHS and REACH, emphasizing safety and environmental consciousness. Importantly, it is not surface mounted, meaning it is typically handled in settings where sturdier connection points are necessary, which is common in high-power applications. The component’s package style is flange mount, making it ideal for applications requiring robust physical mounting.

Industry Applications for IXFN140N30P

  • Industrial Automation: The IXFN140N30P might be a suitable choice for industrial automation applications that require efficient power management and high reliability in robust environments. Its capability to handle high pulsed drain currents up to 300 A makes it potentially useful in high-current control systems, such as motor drives and industrial-grade switching power supplies. The avalanche rating ensures it can survive unexpected voltage spikes, which are common in industrial settings.
  • Electronic Manufacturing: In electronic manufacturing settings, components like the IXFN140N30P could potentially find applications in the manufacturing of power converters and inverters. The device’s high breakdown voltage and minimal on-resistance are critical properties for components utilized in power conversion technology, contributing to more efficient systems with reduced heat generation and lower operational costs.

Note: The potential uses of IXFN140N30P mentioned above are conceptual and should be evaluated and verified by engineering and design teams considering industry-specific standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer specialized in circuit protection devices, with significant involvement in the semiconductor industry, particularly in Power Field-Effect Transistors. The IXFN140N30P is a testament to their commitment to producing high-powered, reliable semiconductor devices suitable for a variety of demanding applications. Littelfuse’s range of products often includes components designed for rigorous conditions, which aligns with the company’s broader focus on reliability and performance under stress. In addition to IXFN140N30P, Littelfuse designs and manufactures a wide variety of similar power electronics components which solidify their position in the market as a provider of industrially robust electronic components.

Where to Find IXFN140N30P by Littelfuse Inc

To locate the IXFN140N30P by Littelfuse Inc for purchase, consider using reputable electronics part search engines like findchips.com. On the Findchips platform, you can also compare the pricing and stock availability of the IXFN140N30P across multiple distributors. This component has historically been available from suppliers including DigiKey. While stock levels and availability can vary, using a resource like Findchips ensures up-to-date information. Additionally, for alternate parts that might serve similar functions, you can browse the Power Field-Effect Transistors category to evaluate other components that might also meet your needs.

Compare pricing for IXFN140N30P and other Power Field-Effect Transistors at findchips.com