CSS2H-2512R-L300F by Bourns Inc

Overview of CSS2H-2512R-L300F by Bourns Inc.

The CSS2H-2512R-L300F is a metal strip fixed resistor featuring a low resistance value of 0.0003 ohms and a high power rating of 6 watts. It falls under the subcategory of Fixed Resistors. This surface mount resistor is housed in a 2512 [6432 Metric] CHIP package, offering a precision resistance tolerance of ±1%. The component’s thermal stability is highlighted by its temperature coefficient of 150 ppm/°C, making it suitable for demanding environments within a wide operating temperature range of -55 °C to 170 °C.

As for the physical specifications, it measures 6.35 mm in length, 3.05 mm in width, and 1.65 mm in height. It employs gull wing terminal shapes for superior surface mount applications. The CSS2H-2512R-L300F is compliant with the AEC-Q200 standard, indicating its reliability for automotive applications, and boasts RoHS and REACH compliance for environmental safety. In terms of packaging, the resistors come packed in tape and reel format, specifically in an embossed 13-inch configuration. Note that the typical factory lead time for this part is currently set at 12 weeks.

Industry Applications for CSS2H-2512R-L300F

Given its design and attributes, CSS2H-2512R-L300F potentially supports a range of critical applications across various industries. These capabilities, while conceptual and requiring additional verification by development teams, illustrate the versatile nature of this resistor in the following segments:

  • Automotive Systems: Particularly due to its AEC-Q200 compliance, these resistors could potentially be used in advanced automotive applications such as battery management systems or energy recovery systems, where accurate current sensing and tolerance to high temperature variations are crucial.
  • Energy and Power Systems: This resistor might be integrated into power control modules within renewable energy systems such as solar inverters or wind power converters, where high power ratings and low resistance values for efficient energy conversion are necessary.
  • Consumer Electronics: With its small form factor and high precision, it could possibly be employed in power supply units for demanding electronics like gaming consoles or high-performance computing devices, which require precise current measurement to maintain operational efficiency and safety.
  • Industrial Automation: Given its high reliability under varying environmental conditions and high power handling, this resistor can potentially be utilized in motor control applications, facilitating accurate control and measurement in factory automation setups.

Note that these potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.

About Bourns Inc.

Bourns Inc. is a prominent leader in the manufacture of electronic components with a specialization in resistors. The company offers a diverse product line that includes not only Fixed Resistors but also a variety of other essential components used in numerous industries. Focused on innovation and quality, Bourns Inc. is recognized for employing advanced technologies in their products such as the metal strip technology in the CSS2H-2512R-L300F. This feature provides their resistors with improved reliability and performance characteristics suited for demanding applications across different sectors.

Where to Find CSS2H-2512R-L300F by Bourns Inc

When considering procurement of CSS2H-2512R-L300F, it is highly recommended to review options on FindChips.com. This website provides a comprehensive listing and current availability data from multiple distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, TTI, and DigiKey. Please check the link to Fixed Resistors on FindChips for alternative parts, which might be offered by Bourns Inc or other manufacturers, ensuring you have options to evaluate for your specific integration requirements.

Compare pricing for CSS2H-2512R-L300F and other Fixed Resistors / Resistors at findchips.com