Overview of LTST-C170YKT by Lite-On Semiconductor Corporation
The LTST-C170YKT is a single color LED characterized by a yellow color output, encapsulated in a water-clear lens. It radiates light at a peak wavelength of 585 nm, offering a targeted emission in the visible spectrum. The LED package is designed in a small, rectangular surface-mount format, measuring only 1.4 mm. This component supports a wide operational temperature range from -55 °C to 85 °C, making it suitable for varying environmental conditions. Key electrical characteristics include a forward current of up to 20 mA and a maximum forward voltage of 2.6 V. The part is noted for its luminous intensity typically rated at 2.5 mcd, and a broad viewing angle of 130 degrees which enables its light to cover a wider area.
Manufactured by Lite-On Semiconductor Corporation, a leader in optoelectronic components, the LTST-C170YKT adheres to strict standards including RoHS, REACH compliance, and bears the JESD-609 Code e3. The packaging of this semiconductor is delivered on a tape and reel, specifically a 7-inch reel, making it conducive for automated assembly processes used in high-volume production. The factory lead time for this part is 14 weeks as of the current writing.
Industry Applications for LTST-C170YKT
The characteristics of the LTST-C170YKT make it a versatile component suitable for various applications across different industries. Below are some potential industry uses for this LED, noting that these applications are conceptual and should be further analyzed by engineering and design teams to ensure compliance with specific standards and application requirements:
- Consumer Electronics: The LED could potentially be used in devices such as handheld electronics, display panels, or indicators due to its small size, clear visibility, and low power consumption.
- Healthcare: Devices such as medical diagnostics equipment which require reliable and precise lighting for displays might utilize such LEDs. Its ability to operate across a wide temperature range and its clear, focused light output could be crucial for such sensitive applications.
- Telecommunications: In devices requiring signal lights, or as status indicators in network equipment, the LTST-C170YKT might be ideal due to its long life cycle, reliability, and efficiency in light signaling.
- Entertainment and Gaming: This LED could potentially be integrated into gaming consoles and entertainment devices as part of the user interface or within ambient lighting solutions, given its vivid yellow hue and wide viewing angle.
- Computing and Data Storage: Suitable for use in servers and storage units as indicator lights to represent system statuses or alerts which can enhance the usability and monitoring capabilities of such systems.
Note that these potential applications require comprehensive verification by professionals for any specific use in commercial products or systems.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is a prominent manufacturer specializing in a broad range of optoelectronic components, including Visible LEDs. Lite-On’s commitment to quality and innovation is reflected in their production of reliable and high-performance LEDs like the LTST-C170YKT. The company is known for its focus on energy-saving technologies and miniaturized solutions, which makes their products well-suited for today’s technology-driven applications. In addition to the LTST-C170YKT, Lite-On produces various other LEDs that serve diverse functions across multiple electronic and consumer applications.
Where to Find LTST-C170YKT by Lite-On Semiconductor Corporation
To purchase the LTST-C170YKT, potential buyers should research findchips.com. At this site, you can also explore alternate parts within the Visible LEDs category from Lite-On Semiconductor Corporation or other manufacturers. Historically, distributors like New Advantage Corporation, Quest Components, Bristol Electronics, and Future Electronics have stocked this part. However, for up-to-date information on availability, current stock levels, and pricing, visiting Findchips.com is recommended.