Overview of BC847BLT3G by onsemi
The BC847BLT3G by onsemi is an NPN bipolar transistor housed in a SOT-23 (TO-236) 3 lead package and is available on a 10000-reel. With a collector-emitter voltage maximum of 45V and a continuous collector current of 100mA, this component is optimized for low power applications. It also has a power dissipation capacity of 225mW, which makes it suitable for surface mount technology applications. This part adheres to environmental standards as indicated by its RoHS compliance and halogen-free status. Featuring a three-pin configuration, it provides a practical solution for various applications requiring a compact transistor with reliable switching and amplification capabilities.
Important operational specifications also include a collector-base capacitance maximum of 4.5 pF and a DC current gain minimum (hFE) of 200. The BC847BLT3G operates efficiently within a wide temperature range from -55 °C to +150 °C and features a transition frequency of 100 MHz, making it ideal for high-frequency applications. Its lead-time from onsemi, as of the current writing, is approximately 4 weeks.
Industry Applications for BC847BLT3G
BC847BLT3G might be considered for several industry applications, though the following use cases need thorough analysis and verification by engineering and design teams:
- Consumer Electronics: This transistor could potentially be used in various consumer electronics where efficiency and compact size are crucial. Devices like portable gaming systems, smart watches, or wireless chargers could utilize the BC847BLT3G to handle low-power signaling or switching applications.
- Audio and Video Systems: The BC847BLT3G might also find applications in audio and video equipment. For example, it could be used in the amplification stages of audio devices or as a switching transistor in video processors. The component’s small size and capability to operate at high frequencies benefit compact audio and video devices that require reliability and high performance.
It’s crucial to note that these potential industry applications are purely illustrative and require thorough validation for adherence to specific industry standards and application requirements.
About onsemi
onsemi is a leading provider in the semiconductor market, specializing in various types of transistors, including Small Signal Bipolar Transistors. BC847BLT3G is part of onsemi’s extensive portfolio, which includes a variety of components that cater to diverse electronic applications. Known for its commitment to sustainability and quality, onsemi’s products usually comply with major environmental standards, making them suitable for a global market. The company’s expertise in packaging technologies such as SOT-23 also demonstrates its capability in offering reliable, high-performance products designed for modern electronic applications.
Where to Find BC847BLT3G by onsemi
To purchase the BC847BLT3G, it is recommended to begin your research at findchips.com. This site aggregates availability and pricing from various distributors and provides an up-to-date overview of stock levels and options. Historically, this component has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. Nonetheless, checking findchips.com will provide the latest information on availability from these and other suppliers.
To explore alternative parts or similar components from onsemi or other manufacturers in the category of Small Signal Bipolar Transistors, findchips.com can be an excellent resource, offering comprehensive search tools to refine and compare different options.