M24M02-DWMN3TP/K by STMicroelectronics

Overview of M24M02-DWMN3TP/K by STMicroelectronics

The M24M02-DWMN3TP/K is an automotive 2-Mbit serial EEPROM designed for operation over a wide temperature range and enhanced durability, making it suitable for applications in harsh environments. Manufactured by STMicroelectronics, this EEPROM features a maximum clock frequency of 1 MHz and operates with the I2C serial interface, permitting easy integration into most microcontroller architectures.

With a memory density of 2097152 bits and organized as 256K x 8 bit, it enables sufficient space for critical data storage in automotive and other high-reliability applications. Key attributes include an operating temperature range of -40 to 125 degrees Celsius, compliance with AEC-Q100 standards for automotive reliability, and programming endurance of 4 million write/erase cycles ensuring long-term reliability. Additional features include a nominal supply voltage of 3.3V, with an allowable range from 2.5V to 5.5V, and RoHS compliance, reinforcing its utility in environmentally-sensitive applications.

Industry Applications for M24M02-DWMN3TP/K

The combination of high endurance, wide temperature range, and robust serial communication protocol makes the M24M02-DWMN3TP/K potentially suitable for various high-reliability applications across different sectors. Here are some of these possible applications:

  • Automotive: Given its compliance with AEC-Q100 standards, M24M02-DWMN3TP/K might potentially be used in automotive applications such as engine control units, infotainment systems, and advanced driver assistance systems (ADAS), where high data integrity and endurance are crucial.
  • Industrial Automation: This EEPROM could possibly be used in industrial control systems and automation equipment, where devices often operate under extreme environmental conditions and require reliable long-term data storage.
  • Telecommunications: The device might also find applications in telecommunications equipment, such as switches and routers, which require high-speed non-volatile memory to store firmware and configuration data.
  • Consumer Electronics: The EEPROM can potentially be applied to consumer electronics that need modest data storage capabilities, such as set-top boxes or home automation systems.
  • Space Technology: In space applications, where devices must endure extreme conditions and require long-term data retention without failure, this EEPROM could potentially be a viable component.

Note that these potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the development and manufacturing of semiconductor solutions across a broad spectrum of applications. They maintain a strong focus on designing innovative memory products, including EEPROMs like the M24M02-DWMN3TP/K. Their range of memory products showcases advanced features and capacities to cater to a broad range of application needs from automotive systems to portable devices. STMicroelectronics’ commitment to quality and reliability, along with their persistent research and development efforts, place them at the forefront of the memory components sector.

Where to Find M24M02-DWMN3TP/K by STMicroelectronics

To purchase the M24M02-DWMN3TP/K, start your research on Findchips.com. Here, you can also explore other EEPROMs by STMicroelectronics or various manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark among others. However, for the most accurate information on availability and pricing, please check directly on Findchips.

Compare pricing for M24M02-DWMN3TP/K and other EEPROMs / Memory at findchips.com