FPG86Y0334J– by Kyocera AVX Components

Overview of FPG86Y0334J– by Kyocera AVX Components

The FPG86Y0334J– is a power film capacitor with a capacitance of 0.33 µF and a voltage rating up to 3 kV (3000V), in a chassis mount cylindrical package. This part is designed to operate with a polypropylene dielectric material, which is known for its excellent electrical characteristics including low dielectric loss, making it suitable for high frequency and high voltage applications. The tolerances are set at ±5%, and it is designed to operate in a wide temperature range from -40 °C to 85 °C.

The physical attributes include a cylindrical package shape with a diameter of 72mm and a length of 62mm. It features two female threaded terminals with a tin finish. Notably, this capacitor is not compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), which could restrict its usage in certain applications or geographies. It is classified under the ECCN code “EAR99” which typically signifies that it can be exported to most destinations without requiring an export license.

Industry Applications for FPG86Y0334J–

The following industry applications highlight where the FPG86Y0334J– could potentially be utilized effectively. Due to the nature of these applications—subject to specific industry regulations and technological needs—engineering and design verification is essential for each specific case:

  • Industrial Automation: Given its high voltage capabilities and tolerance for varying operational temperatures, the FPG86Y0334J– might be a suitable choice for motor drives, power supply circuits, and heavy-duty electronic applications found within industrial automation systems.
  • Consumer Electronics: In applications such as audio systems where clean power supply and high-frequency operation are key, capacitors like the FPG86Y0334J– could be utilized potentially due to their robust dielectric properties of polypropylene.
  • Telecommunications: The component’s ability to handle high voltages and operate across a broad temperature range may make it suitable for telecommunications infrastructure, particularly in power management modules that require stable, high-capacity filtering.
  • Computing and Data Storage: In larger computing systems, such facilities as data centers, which require stable electrical components capable of handling high transient voltages, could potentially integrate such film capacitors.

Note that these potential industry applications are conceptual illustrations only and require comprehensive analysis and verification by engineering and design teams to ensure compatibility with specific application requirements and adherence to industry standards.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of advanced electronic components, including a wide array of Film Capacitors. Known for their precision and quality, the capacitors from Kyocera AVX offer solutions for a myriad of applications across various industries. Kyocera AVX’s commitment to providing components with high reliability and performance is exemplified by their lineup of both general-purpose and specialized capacitors, including the FPG86Y0334J– and similar high-voltage film capacitors.

The FPG86Y0334J– is part of their polypropylene capacitor family which is a critical component for systems requiring high accuracy and reliability in the capacitance, making them suitable for both industrial usage and consumer applications.

Where to Find FPG86Y0334J– by Kyocera AVX Components

For those looking to purchase the FPG86Y0334J–, consider exploring options via various distributors listed on FindChips.com. While the part has historically been available from distributors such as Avnet Abacus and DigiKey, it is advisable to visit findchips.com to confirm current stock levels and to compare pricing. On the site, users can also link through to Film Capacitors for alternative parts from Kyocera AVX or other manufacturers which might meet specific application requirements.

Compare pricing for FPG86Y0334J– and other Film Capacitors at findchips.com