LM317AT/NOPB by Texas Instruments

Overview of LM317AT/NOPB by Texas Instruments

The LM317AT/NOPB is an adjustable linear voltage regulator capable of delivering 1.5 A with an output voltage range of 1.2 V to 37 V. It operates over a 40 V maximum input voltage. The TO-220-3 package is specifically designed to cater to demanding power environments, ranging from -40°C to 125°C operating temperature. Additionally, it meets ROHS compliance standards, indicating that it avoids the usage of certain hazardous materials in its manufacturing.

This part of Texas Instruments falls under the Linear Regulator ICs subcategory and possesses attributes such as a high-voltage tolerance of up to 5%, dropout voltage approximately 2.25 V nominal, and maximum load regulation of 1%. The physical dimensions include a length of 14.986 mm and width of 10.16 mm, encapsulated in a plastic package which is intended for through-hole mounting.

Industry Applications for LM317AT/NOPB

The LM317AT/NOPB could potentially serve a versatile array of industries due to its robust performance characteristics and adjustable output, although the suitability for any specific application should be verified by engineering and design teams. Some conceptual applications include:

  • Consumer Electronics: Potentially used in home electronics where power regulation is crucial, such as in chargers for laptops and smartphones due to its ability to provide a stable and adjustable output.
  • Telecommunications: Might be suited for telecom infrastructures where stable voltage is needed to maintain system reliability.
  • Computing and Data Storage: Could be used in power supplies for servers and other computing systems, supporting critical operations with its wide operating temperature range and high output current capability.
  • Aerospace and Defense: With its broad temperature range, it might serve in aerospace applications, although its suitability for military or defense-related uses would need validation against specific industry certifications and standards, which are not mentioned in the data provided.

Note: The above potential industry applications are purely illustrative and require thorough analysis and compliance checks before implementation in any specific use case.

About Texas Instruments

Texas Instruments (TI) is well-regarded in the semiconductor industry, particularly famous for its wide range of Linear Regulator ICs and power management solutions. TI develops components that find applications across various sectors including automotive, consumer electronics, industrial, and telecommunications. The LM317AT/NOPB represents just one of TI’s extensive lineup of voltage regulators, which illustrates the company’s commitment to providing robust and reliable power management circuits.

Where to Find LM317AT/NOPB by Texas Instruments

The LM317AT/NOPB has been available from several distributors such as Mouser Electronics, DigiKey, Newark, and TME, among others. However, to obtain the current availability, stock levels, and pricing, visiting findchips.com is recommended. On this platform, professionals can also explore alternative Linear Regulator ICs that may suit their specific requirements better, possibly offered by Texas Instruments or other manufacturers.

Compare pricing for LM317AT/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com