Overview of M39016/6-109L by TE Connectivity
The M39016/6-109L by TE Connectivity is a double pole double throw (DPDT) electromechanical relay. Designed for momentary action, it features a coil voltage rating of 26.5 VDC and a coil current maximum of 0.038A. With a coil power of approximately 1007 mW and a coil resistance of 700 Ohms, this component ensures efficient operation under a specific power supply. The contact rating of the relay is capable of handling up to 2 amps for both AC and DC currents at a voltage of up to 28 VDC.
Constructed for through-hole mounting, the M39016/6-109L belongs to the HFW series and adheres to a non-latching coil type configuration. The part measures 20.57mm in length, 10.41mm in width, and 10.41mm in height, making it compact enough for dense PCB layouts. Additionally, this part is hermetically sealed, providing robust resistance against environmental factors like moisture and dust, which is critical in maintaining the integrity and longevity of the relay. Notably, this model is not compliant with current RoHS (Restriction of Hazardous Substances) standards.
The factory lead time for this component, as of the current writing, is approximately 29 weeks and 2 days, indicating a significant lead time that may impact project timelines.
Industry Applications for M39016/6-109L
The M39016/6-109L, with its specifications and design features, could potentially serve a wide range of applications across various industry sectors. Here are illustrations of how this part might be applied:
- Aerospace and Defense: Given the hermetically sealed design and capability to perform in extreme temperature ranges from -65 °C to 125 °C, the M39016/6-109L could be suitable for applications in aerospace and defense industries where reliability and durability in harsh environments are crucial. This includes installations in aircraft electrical systems or military communication devices that require rigorous operational standards.
- Industrial Automation: Automation systems that rely on precise control mechanisms may benefit from the M39016/6-109L’s quick response times (operate and release times of 6 ms) and robust electrical life (100,000 cycles). This could potentially include programmable logic controllers or automated test equipment in manufacturing lines.
- Telecommunications: In the telecommunications industry, where signal integrity and reliability are vital, the M39016/6-109L might be used in networking equipment such as switches and routers that require dependable relay operations for signal routing functions.
It is important to note that these potential industry applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with industry-specific standards and specific application requirements, top performance, and safety.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE offers a broad range of Power/Signal Relays, with products designed to meet the rigorous demands of a variety of applications, emphasizing reliability and efficiency. The M39016/6-109L represents one of their specialized solutions in this category, which includes devices that cover a wide range of electrical characteristics and operational capabilities, meeting diverse customer needs from general purpose to highly specified military applications.
Where to Find M39016/6-109L by TE Connectivity
If you’re looking to source the M39016/6-109L, it’s recommended to check availability and current pricing on findchips.com. Previously, the part has been available at distributors such as Master Electronics, Interstate Connecting Components, TTI, and Onlinecomponents.com. However, for updated stock levels and competitive pricing options, refer directly to Findchips. By exploring Power/Signal Relays, alternative parts from TE Connectivity and other manufacturers can also be viewed and compared.