Overview of CRCW0402200RFKED by Vishay Intertechnologies
The CRCW0402200RFKED by Vishay Intertechnologies is a fixed resistor known for its precise resistance value of 200 ohms and a tolerance of 1%. This resistor features Metal Glaze/Thick Film technology, suitable for handling a power dissipation of 0.063 watts and can withstand a working voltage of up to 50 volts. Its design conforms to the AEC-Q200 standard, making it suitable for automotive applications that demand high reliability and environmental resilience.
This component is characterized by its small size (0402 package), with dimensions of just 1 mm x 0.5 mm x 0.35 mm, which makes it ideal for surface-mounted technology applications. Of particular note is its temperature coefficient of 100 ppm/°C and an operating temperature range from -55°C to 155°C. It also meets strict environmental compliance standards, being RoHS compliant and halogen-free, which reflects the industry’s move towards using more environmentally friendly materials. The CRCW0402200RFKED is also characterized as having a rectangular construction, wraparound terminal shape, and is made with a metal glaze/thick film technology
Industry Applications for CRCW0402200RFKED
This resistor could potentially serve a variety of industries. Some of the possible application scenarios include:
- Automotive: Given its AEC-Q200 compliance, the CRCW0402200RFKED might be used in electronic control units, infotainment systems, or other automotive electronics where high reliability under harsh conditions is crucial.
- Consumer Electronics: Devices such as wearables, smartphones, and tablets, which require compact, high-performance components, could potentially incorporate this part to manage power and signal integrity subtly and efficiently.
- Telecommunications: This resistor might be found in communication equipment where precise resistance values are critical for maintaining signal integrity, possibly in RF applications and network hardware.
- Computing and Data Storage: In servers and storage devices, precisely controlling the power distribution and signal pathways is vital. The CRCW0402200RFKED could be used to ensure stability and performance in these systems.
Note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure adherence to specific standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, known for manufacturing a wide range of resistors, including the Metal Glaze/Thick Film Resistors. Vishay’s products are regarded for their durability and performance across various applications. The CRCW series, to which the CRCW0402200RFKED belongs, illustrates Vishay’s commitment to providing solutions that meet stringent industry standards like AEC-Q200, targeting automotive and other high-reliability required environments. Vishay’s manufacturing practices emphasize consistency, quality, and compliance with global environmental standards, making their components widely accepted in engineering projects worldwide.
Where to Find CRCW0402200RFKED by Vishay Intertechnologies
If you’re looking to source the CRCW0402200RFKED, we recommend researching potential distributors through findchips.com. On our website, you can find current stock levels, pricing, and more from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Future Electronics, and Mouser Electronics. However, availability can fluctuate, and thus it’s vital to check the most current information at findchips.com. Additionally, if you’re considering alternatives within the Metal Glaze/Thick Film Resistors range, our site can help you compare various options available from Vishay Intertechnologies or other manufacturers.