LT1963AEQ#TRPBF by Analog Devices Inc

Overview of LT1963AEQ#TRPBF by Analog Devices Inc.

The LT1963AEQ#TRPBF is an adjustable positive single output low-dropout (LDO) regulator, housed in a TO-263 package, and is capable of handling an output current up to 1.5A. It is designed to operate within a wide temperature range of -40°C to 125°C, making it suitable for diverse environmental conditions. This LDO can manage an input-output voltage differential maximum of 18.79V and a minimum of 1V, with a nominal dropout voltage of 0.34V, peaking at 0.55V under maximum conditions.

This component is part of the Linear Regulator ICs subcategory within the broader category of Power Circuits. Additionally, it is notable for its robust performance metrics including line regulation of a maximum of 0.023% per Volt and load regulation up to 1.24%. The LT1963AEQ#TRPBF is encapsulated in a plastic/epoxy material and features a moisture sensitivity level of 1, indicating high resilience to moisture.

The part also adheres to several environmental and manufacturing standards, marked by its RoHS compliance but not Reach compliance, and uses Matte Tin (Sn) for terminal finish. Although it is not qualified for any specific industry-standard qualification statuses, its broad range of features makes it a versatile choice for a variety of applications.

Industry Applications for LT1963AEQ#TRPBF

The LT1963AEQ#TRPBF, due to its specifications and performance characteristics, could potentially be used in various industries. Here are a few possibilities:

  • Consumer Electronics: This LDO regulator could potentially be used in home electronics such as audio and video systems where stable voltage is crucial for maintaining performance quality and device safety. The adjustable output voltage and high output current make it suitable for powering sophisticated electronics which require precise voltage regulation.
  • Energy and Power Systems: The high temperature operation range and robust load regulation might make the LT1963AEQ#TRPBF a suitable candidate for power management applications within energy systems, such as solar power inverters or smart grid systems, ensuring reliability and performance integrity under fluctuating environmental conditions.
  • Transportation and Logistics: Devices in the transportation sector which require reliable operation across a range of temperatures could benefit from using this LDO regulator. For instance, tracking devices and electronic control units that must perform under varied climates might utilize such a versatile regulator.

Please note that these potential industry applications are merely illustrative and require thorough analysis and validation by engineering and design teams to ensure adherence to industry-specific standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) has a strong presence in the power regulation and management market, particularly known for producing high-quality Linear Regulator ICs. ADI’s products such as the LT1963AEQ#TRPBF are designed to meet rigorous performance and durability standards, underlining their commitment to innovation in power management technology. ADI continuously strives to offer advanced solutions that meet the needs of a rapidly transforming digital and electronic environment, ensuring high efficiency and reliability across its product range.

Where to Find LT1963AEQ#TRPBF by Analog Devices Inc

To purchase the LT1963AEQ#TRPBF, interested buyers should consult findchips.com where multiple distributors’ availability and pricing can be compared effectively. Historically, distributors such as Mouser Electronics, DigiKey, and Farnell have stocked this part. However, for real-time availability and current pricing, the findchips.com platform can provide updated data from a range of suppliers. Additionally, for alternative parts within the Linear Regulator ICs category, this resource can be highly valuable in comparing specifications and sourcing options from both Analog Devices Inc and other manufacturers.

Compare pricing for LT1963AEQ#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com