Overview of MAX3160EEAP+T by Analog Devices Inc.
The MAX3160EEAP+T offers robust ±15kV ESD protection and operates over a versatile voltage range of +3.0V to +5.5V. Classified within the Line Driver or Receivers subcategory, this integrated circuit simplifies multi-protocol system designs by combining the functionality to interface RS-232, RS-485, and RS-422 communications standards within a single transceiver.”
This device is housed in a 20-SSOP package, measuring 7.2mm in length and 5.29mm in width, with a seated height of about 1.99mm. It supports dual communication mode, allowing both half and full duplex operations. The part boasts a maximum data rate of 250Kbps, accommodating a range of low to moderate speed communications applications. The power efficiency of MAX3160EEAP+T is evidenced by its low supply current draw of maximum 5.5 mA, essential for battery-powered and power-sensitive applications.
Industry Applications for MAX3160EEAP+T
The following applications illustrate potential industry sectors that might benefit from utilizing MAX3160EEAP+T, emphasizing the need for detailed evaluation to confirm suitability:
- Telecommunications: The device could potentially be employed in networking equipment such as modems and routers that require multi-protocol communications for system diagnostics and management interfaces. The ESD protection and multiple communication modes enhance its utility in environments where different legacy systems need integration.
- Internet of Things (IoT): The transceiver might be suitable for IoT devices that require robust communication interfaces across various standards. Its low power consumption and compact footprint are advantageous for IoT applications where size and power efficiency are critical.
- Computing and Data Storage: There is potential for use in computing systems, including servers and storage units which necessitate reliable data transmissions across RS-232, RS-485, and RS-422 for maintenance and control tasks.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent leader in the manufacture of integrated circuits and components for signal processing applications. Within the realm of Line Driver or Receivers, Analog Devices Inc. offers products like the MAX3160EEAP+T, which showcase their commitment to providing versatile, high-performance parts that meet diverse application needs.
In addition to MAX3160EEAP+T, Analog Devices produces a variety of related products designed to offer integration ease, robust performance, and reliability. These products are well-suited to both industrial and commercial applications, further facilitated by their attention to detail in adhering to industry standards and manufacturing quality parts.
Where to Find MAX3160EEAP+T by Analog Devices Inc
For procuring MAX3160EEAP+T, start your search at FindChips.com where you can review current stock levels, pricing, and availability from various distributors. Historically, distributors such as Chip1Stop, Analog Devices Inc., Mouser Electronics, and Newark have stocked this part. However, to receive the most accurate and up-to-date information regarding its availability and pricing, visiting findchips.com is highly recommended.
This platform also allows you to explore other Line Driver or Receivers, which might offer alternative solutions to MAX3160EEAP+T by Analog Devices Inc or by other manufacturers, ensuring you find the best part for your specific needs.