EFM8BB22F16I-C-QFN28 by Silicon Laboratories Inc

Overview of EFM8BB22F16I-C-QFN28 by Silicon Laboratories Inc.

The EFM8BB22F16I-C-QFN28 is a highly capable microcontroller designed by Silicon Laboratories Inc. It is based on the robust 8051 architecture and operates at a high clock speed of 50MHz. This part offers a combination of 16KB of flash memory and 2.25KB of RAM, making it suitable for a variety of applications that require efficient processing and memory management within a compact QFN-28 package.

This 8-bit microcontroller features 22 I/O ports and is characterized by its low power consumption and high functionality in a small form factor. As a device compliant with RoHS, it adheres to the latest environmental standards regarding the restriction of hazardous substances in electronic components.

Industry Applications for EFM8BB22F16I-C-QFN28

The EFM8BB22F16I-C-QFN28 might be employed in several industries, thanks to its versatile structure and powerful attributes. Here are a few potential applications:

  • Consumer Electronics: This microcontroller could potentially be used in devices like smart home appliances, gaming devices, and personal gadgets where efficient processing within limited power and space is crucial. Its ability to handle multiple I/O operations simultaneously makes it a good candidate for interactive devices.
  • Internet of Things (IoT): Due to its low power consumption and powerful computational capacity, the EFM8BB22F16I-C-QFN28 might be effectively utilized in IoT devices. These might include home automation systems, wearable technology, and other smart technology solutions that require constant data processing and connectivity.
  • Automotive: If the applicable standards such as AEC-Q100, AEC-Q101, or suitable certifications are met, this microcontroller could potentially be applied in automotive electronics such as embedded systems for vehicle infotainment, telematics, and sensor management.

It’s important to note that these potential industry applications are strictly hypothetical and need to be carefully evaluated by engineering teams to ensure compliance with industry standards and application-specific requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent player in the development and manufacturing of microcontrollers, among other semiconductor products. Known for its focus on innovation and quality, Silicon Laboratories provides a range of microcontrollers that serve diverse applications across the tech industry. In the realm of microcontrollers, they offer devices from basic to advanced functionalities tailored for varied market needs.

The EFM8BB22F16I-C-QFN28 specifically represents the commitment of Silicon Laboratories to deliver high-quality, application-flexible, and energy-efficient microcontrollers. Silicon Laboratories ensures that their microcontrollers like EFM8BB22F16I-C-QFN28 are embedded with the latest technology suited to modern electronic needs and compliance requirements.

Where to Find EFM8BB22F16I-C-QFN28 by Silicon Laboratories Inc

To purchase the EFM8BB22F16I-C-QFN28 or to explore other microcontroller options from Silicon Laboratories Inc or additional manufacturers, visiting findchips.com is recommended. This website offers comprehensive information about stock availability, pricing, and distributors. Distributors such as Symmetry Electronics, Mouser Electronics, DigiKey, and Newark have historically carried this part, but always check the most current availability and pricing on findchips.com.

Compare pricing for EFM8BB22F16I-C-QFN28 and other Microcontrollers/Microcontrollers and Processors at findchips.com