AD8221ARMZ by Analog Devices Inc

Overview of AD8221ARMZ by Analog Devices Inc.

The AD8221ARMZ is a precision Instrumentation Amplifier designed by Analog Devices Inc. This part is characterized by its single channel architecture with a notable common-mode rejection ratio (CMRR) of 130dB and a high gain bandwidth product of 825kHz. The input offset voltage is remarkably lower at 70µV, enhancing accuracy for sensitive applications. Operating over a supply voltage range from ±2.3V to ±18V, and encapsulated in an MSOP (Mini Small Outline Package) with 8 pins, this component fulfills the requirements for high precision in compact sizes.

Noteworthy attributes like its RoHS compliance and management of a low bias current (max 0.0015 µA) make it an eco-friendly and low power choice for various applications. The device also demonstrates a significant resistance to temperature variations, handling operational temperatures from -40°C to 85°C, ensuring reliability in various environmental conditions. With a slew rate of 2 V/µs and a max gain of 1000, it competently handles a wide range of signal amplitudes, making it an efficient choice for many amplification needs.

Industry Applications for AD8221ARMZ

The AD8221ARMZ’s functional features make it suitable for several industry applications. The following examples detail where this part could potentially be used, emphasizing that these applications are conceptual and should always be vetted by proper engineering analysis:

  • Medical Imaging: Given its high precision and low noise characteristics, AD8221ARMZ might crucially enhance signal quality in medical imaging equipment such as ECGs and EEGs, where accurate signal amplification is critical for diagnoses.
  • Industrial Automation: In automation systems, the ability to operate over a wide range of temperatures and supply voltages makes the AD8221ARMZ a potentially suitable choice for process control instruments, where robust performance in diverse conditions is needed.
  • Environmental Monitoring: For air quality or radiation measurement instruments, the component’s precision and low input offset voltage could potentially contribute to detecting and quantifying minute changes in environmental parameters.

It’s critical to note that these industry applications are speculative suggestions based on the part’s specifications. Engineering and design teams must analyze and verify these possibilities to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the fabrication of both digital and analog integrated circuits, including Instrumentation Amplifiers. The AD8221ARMZ is one of their prominent offerings, showcasing the company’s commitment to delivering precise and reliable electronic components. Analog Devices frequently caters to a broad spectrum of industries with products that emphasize performance, durability, and scalability. Their amplifiers, including other similar parts, are recognized for their low power consumption, high accuracy, and stability, catering to a multitude of demanding applications.

Where to Find AD8221ARMZ by Analog Devices Inc

For procurement professionals or engineers looking to source the AD8221ARMZ, the most reliable resource is findchips.com. On this platform, you can verify current stock levels, obtain up-to-date pricing, and find detailed part data. Historically, this part is available from multiple distributors like Mouser Electronics, DigiKey, and Newark, among others. However, availability can change, so it’s recommended to check on findchips.com for the latest information. You can also explore other Instrumentation Amplifiers from Analog Devices or different manufacturers if AD8221ARMZ doesn’t entirely meet your requirements.

Compare pricing for AD8221ARMZ and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com