Overview of CS82C54-10Z by Renesas Electronics Corporation
The CS82C54-10Z by Renesas Electronics Corporation is a programmable interval timer, capable of frequencies up to 10MHz, and designed for operation within a voltage range of 4.5V to 5.5V. This component is encapsulated in a PLCC (Plastic Leaded Chip Carrier) format, specifically within a 28-pin LCC (Leadless Chip Carrier) configuration. The operating temperature range for this device spans from 0°C to 70°C, making it suitable for commercial grade applications. Additionally, the CS82C54-10Z is RoHS compliant, underlining its adherence to environmental standards concerning the restriction of hazardous substances.
This timer IC features three independently programmable and functioning timing counters, enhancing its utility in complex timing tasks. The technology used is CMOS (Complementary Metal-Oxide Semiconductor), known for its low power consumption. Characteristics such as an external data bus width of 8 and access method being parallel and direct address indicate its adaptability in system integration. The robust packaging and compliance with REACH and ECCN standards denote its global applicability and safety in electronic deployments.
Industry Applications for CS82C54-10Z
The CS82C54-10Z‘s versatility as a programmable interval timer makes it potentially viable for multiple industry applications. Specific applications are conceptual and should be validated by engineering and design teams to meet particular standards and requirements.
- Industrial Automation: In this sector, the CS82C54-10Z could potentially be utilized in the control systems of automated machinery. Its ability to provide precise timing solutions may help in regulating the sequence and duration of operational processes in manufacturing plants.
- Renewable Energy: Timing circuits like CS82C54-10Z could be used in tracking and control devices within renewable energy solutions, such as solar panel trackers. Precise timing could enhance efficiency in energy capture and conversion systems, aligning mechanical adjustments to optimal sun positions throughout the day.
- Robotics and Drones: In robotics, precise timing is instrumental for motion control. The CS82C54-10Z might be an integral component in the control systems of drones or robots, facilitating synchronized operations and control tasks essential for automated processes and flight stability.
Note that these potential applications are illustrative and need careful analysis and compliance verification for specific use within the respective industries.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent player in the field of semiconductor solutions, significantly contributing to the advancement of technology in Timers or RTCs and wider microcontroller and processor innovations. Renesas is known for producing reliable and efficient integrated circuits, optimizing system performance across various applications. The CS82C54-10Z is part of their extensive portfolio which showcases their expertise in crafting specialized timekeeping and control devices that meet stringent industrial requirements.
Where to Find CS82C54-10Z by Renesas Electronics Corporation
To source the CS82C54-10Z, findchips.com provides a comprehensive overview of availability and pricing from various distributors. While it has historically been available from distributors such as Avnet Silica, TME, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, current stocks and prices can be fluctuating. It is advisable to use findchips.com to verify current availability and for purchasing.
Further exploration on alternative Timers or RTCs by Renesas or other manufacturers is also possible through the extensive listings on findchips.com.