LM102202-Q-C-301-T by MACOM

Overview of LM102202-Q-C-301-T by MACOM

The LM102202-Q-C-301-T by MACOM is a high-performance RF/Microwave Limiter designed as a surface mount module, specifically crafted for optimal operation in demanding environments where signal integrity and robustness are crucial. This component leverages PIN diodes to offer efficient limiting capabilities, integral for protecting sensitive RF circuits from excessive signal levels without degrading the signal quality. Its construction in a CS301 package denotes a compact and rugged design suitable for high-density electronic assemblies.

Manufactured by MACOM, a leader in the field of RF and Microwave components, this device comes with significant compliance credentials, such as being RoHS compliant and REACH compliant, ensuring its suitability for use in various global markets. The active status of the part life cycle code signifies ongoing manufacture and support, an important consideration for future maintenance and product longevity.

Industry Applications for LM102202-Q-C-301-T

The LM102202-Q-C-301-T is a versatile component that could potentially find applications across a broad range of industries. Each application benefits from the limiter’s ability to protect against high energy pulses while maintaining signal fidelity. These uses need to be verified by engineering teams to meet the specific needs and standards of each application:

  • Aerospace and Defense: In RF communication systems used in both commercial and military aircraft, the LM102202-Q-C-301-T could potentially serve to protect sensitive radar and communication equipment from unintended high-energy spikes, maintaining both safety and communication integrity.
  • Telecommunications: As a part of infrastructure for cellular base stations, this limiter might be used to manage signal integrity by guarding against high input power that could arise in signal overload situations, thus ensuring consistent service delivery and system protection.
  • Electronic Manufacturing: In the manufacturing of RF equipment and components, including antennas and transceivers, the LM102202-Q-C-301-T could potentially be used to ensure product reliability under diverse operating conditions by limiting the power passing through to sensitive parts.
  • Computing and Data Storage: Within the servers and storage systems, this limiter possibly contributes to protecting RF interfaces that are susceptible to electrostatic discharges and other transient disturbances during operation and maintenance.

Note that these potential applications are conceptual and should be verified for compliance with industry-specific standards and tailored to meet the specific operational requirements of the relevant devices or systems.

About MACOM

MACOM is a well-established name in the field of RF, microwave, and millimeter wave technologies. They design and manufacture semiconductors for use in RF power applications across diverse markets, including data center, telecommunications, industrial, automotive, and more. In the specific realm of RF/Microwave Limiters, MACOM offers products like the LM102202-Q-C-301-T, which are designed to meet the rigorous demands of modern communication and radar systems. Their limiters are crafted to provide robust protection for sensitive components from excessive power levels while maintaining signal integrity.

Where to Find LM102202-Q-C-301-T by MACOM

To source the LM102202-Q-C-301-T, professionals and organizations should consider using findchips.com for the most updated availability and pricing information. Historically, distributors like Richardson RFPD, Mouser Electronics, and DigiKey have carried this component. Additionally, the RF/Microwave Limiters category on findchips.com can be explored to find alternate parts offered by MACOM or other manufacturers that might suit specific application needs.

Compare pricing for LM102202-Q-C-301-T and other RF/Microwave Limiters / RF and Microwave at findchips.com