Overview of M83536/2-022M by TE Connectivity
The M83536/2-022M is a power/signal relay characterized by its momentary switching function. It is designed for a variety of applications requiring reliable switch mechanisms in a compact form factor. This relay supports a coil voltage of 28VDC and consumes power up to 1568mW, making it suitable for operations that demand low power consumption yet high reliability. The coil current specification stands at 0.056A. Physically, the relay is engineered for socket mounting, which facilitates easier installation and maintenance in various systems.
With dimensions of 20.57mm in length, 10.41mm in breadth, and 16.26mm in height, the relay is panel mountable and polarized for precise operation. It is rated to handle maximum contact currents up to 5A for both AC and DC loads, with respective voltages of 115VAC and 28VDC. The contacts are made from silver cadmium oxide, known for its excellent conductive properties and durability. Complementing its robust design is a hermetically sealed body, ensuring the relay’s operation in diverse environmental conditions without succumbing to factors like dust, moisture, or other contaminants that could impede performance.
This relay, classified under Power/Signal Relays, provides an effective solution for managing power/signals within electrical circuits, substantiating its utility in various technical scenarios. As of the current writing, the factory lead time for the M83536/2-022M is at 49 weeks and 2 days, which reflects the manufacturing demand and scheduling particulars for this specific component.
Industry Applications for M83536/2-022M
The M83536/2-022M is designed to serve effectively in multiple industries that require robust and reliable relay operations. Below, we discuss potential applications of this component in various sectors:
- Industrial Automation: In industrial automation systems, relays like the M83536/2-022M can be used to control the operations of machinery and production equipment, potentially ensuring that high-current circuits can be managed by automated logic controls systems without direct intervention.
- Telecommunications: The M83536/2-022M could be used in telecommunications equipment for switching signals and managing communication paths effectively. Its characteristics like high isolation resistance and the ability to switch AC/DC signals make it suitable for critical network infrastructure.
- Aerospace and Defense: Given the relay’s specifications and hermetically sealed design, it is potentially suitable for aerospace and defense applications where high reliability and performance are required under harsh environmental conditions.
- Healthcare: In medical devices, especially those requiring precise and reliable switching mechanisms, the M83536/2-022M could prove beneficial in equipment such as imaging systems where control of high power in a limited space is crucial.
Please note, these potential industry applications are purely conceptual and would require thorough analysis and verification by engineering and design teams to ensure their adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They cater extensively to various market segments including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and more. Specifically, in the realm of Power/Signal Relays, TE Connectivity offers an array of options including the M83536/2-022M. These components are well-regarded for their durability, precision, and the ability to operate under demanding conditions, thus supporting a wide range of critical applications.
Where to Find M83536/2-022M by TE Connectivity
To procure the M83536/2-022M, you may explore our platform, findchips.com. It lists various distributors and provides current stock levels and pricing. Historically, this part has been available at distributors such as Master Electronics, Interstate Connecting Components, TTI, and Mouser Electronics among others. For current availability and to explore alternatives to the M83536/2-022M that might be offered by TE Connectivity or other manufacturers, you can also navigate through Power/Signal Relays on our site.