Overview of DS3231S#T&R by Analog Devices Inc.
The DS3231S#T&R by Analog Devices Inc. is an extremely accurate I2C-integrated real-time clock (RTC) with an incorporated temperature-compensated crystal oscillator (TCXO) and crystal. This component is packed in a 0.300 inch, RoHS-compliant, 16-pin SOIC-W package, aligning with commercial temperature grade specifications from 0 to 70°C. It facilitates serial information access via I2C protocol, making it a compact yet robust choice for applications requiring precise timekeeping under varying environmental conditions.
This RTC module is characterized by key specifications: a maximum clock frequency of 0.032 MHz, operating voltages ranging from 2.3 V to 5.5 V, and a nominal voltage of 3.3 V. It is encapsulated in a plastic/epoxy body material, affirming its durability, and sports a moisture sensitivity level of 1, which emphasizes its robustness in humid conditions. The Timers or RTCs like this are essential in various applications where accurate time tracking is critical.
Industry Applications for DS3231S#T&R
Given its robust characteristics, the DS3231S#T&R could serve a range of industry applications, each benefiting from its precise timekeeping capabilities and reliance on stable temperatures. Examples of potential use cases include:
- Telecommunications: In network time synchronization, accurate RTCs ensure that time-stamping and data logging are precise, which is crucial for quality control and system diagnostics. The DS3231S#T&R could potentially be used in server clocks or for network equipment timing.
- Consumer Electronics: Devices like smart home systems and personal gadgets often require precise RTCs to perform scheduled tasks accurately. The DS3231S#T&R might be suited for use in smart watches, cameras, or smart appliances.
- Industrial Automation: This RTC could potentially be implemented in programmable logic controllers (PLCs) and other automation equipment that must execute operations at precise intervals, upholding the overall efficiency and reliability of manufacturing processes.
- Healthcare: Medical devices, such as wearable health monitors, require accurate time-keeping for logging data at precise intervals. The DS3231S#T&R, with its stable performance under varying temperatures, might be considered for such applications.
Note: The potential industry applications listed here are conceptual and should be thoroughly validated by engineering teams to ensure compatibility and adherence to specific requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the electronics sector, focusing heavily on semiconductor devices, particularly in the domain of Timers or RTCs and other microcontroller peripherals. Known for their precision in developing integrated circuits that perform at high standards in diverse environmental conditions, Analog Devices produces a range of components that enhance the efficiency and functionality of electronic systems. The DS3231S#T&R is an example of their commitment to high-quality and reliable timekeeping components.
Where to Find DS3231S#T&R by Analog Devices Inc
To source the DS3231S#T&R, potential buyers should consider using platforms like findchips.com to compare current stock levels and pricing among various distributors. Historically, this part has been available from distributors such as Quest Components, Analog Devices Inc., and Mouser Electronics. A detailed inquiry on findchips.com under the Timers or RTCs category might reveal alternative sourcing strategies or even suggest different but comparable parts from either Analog Devices or other manufacturers.