Overview of NMF0505SC by Murata Manufacturing Co Ltd.
The NMF0505SC is a regulated DC-DC power supply module designed for a nominal input voltage of 5V and capable of delivering a maximum output power of 0.5W, with an output voltage and current of 5V and 0.1A respectively. Featured in a 5-pin SIP (Single Inline Package), this module is specifically defined as an isolated DC/DC converter, which makes it suitable for applications requiring electrical isolation between input and output.
Manufactured by Murata Manufacturing Co Ltd, this power module falls under the Power Supply Modules subcategory of Power Circuits. The NMF0505SC is characterized by its high reliability, evident from its RoHS compliance, UL approval, and a robust package described as SIP-7/5. Notably, this component boasts a line regulation maximum of 0.25% and a load regulation maximum of 1.5%, ensuring stable performance under varying load conditions. Other technical attributes include an efficiency rate at the main output of 50%, and the ability to operate at a maximum temperature of 70°C.
This power supply module was introduced on June 4, 2020, and remains active in production with a factory lead time of 8 weeks as of the current writing, indicating its availability and continuous manufacturer support.
Industry Applications for NMF0505SC
In the realm of electronics, the application of power supply modules like the NMF0505SC extends across various industries, contingent upon the specific requirements of electrical isolation, low power, and precise voltage regulation. Here are several prospective industry applications:
- Industrial Automation: This part could be employed in control systems requiring isolated sensor data aggregation or for small, embedded industrial computers where reliable power regulation is crucial.
- Telecommunications: The power module might be used in telecommunications equipment, where electrical isolation helps in reducing noise and ensuring clean signal transmission, potentially in devices like optical network units.
- Consumer Electronics: Portable electronic devices that require consistent voltage regulation, despite variations in battery charge, could potentially incorporate this module.
- Computing and Data Storage: Given its robust performance characteristics, the module could be utilized in redundant power supplies for data storage units to enhance overall system reliability.
- Healthcare: Equipment requiring small, low-power, isolated power supplies, like certain types of patient monitoring devices, might incorporate such DC-DC converters.
It is important to stress that these potential industry applications are merely conceptual and must be thoroughly assessed by engineering and design teams to adhere to specific industry standards and integration requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leader in the design and manufacture of electronic components, building a reputation for innovation especially in the domain of Power Supply Modules across Power Circuits. Known for advanced technology and high-quality manufacturing, Murata’s products, including the NMF0505SC, exemplify reliability and efficiency, catering to a broad spectrum of industrial applications. Murata’s commitment to R&D and responsive production capabilities makes it instrumental in driving innovation in miniaturization and enhanced functionality in power supply technology.
Where to Find NMF0505SC by Murata Manufacturing Co Ltd
Those interested in procuring the NMF0505SC power module should utilize findchips.com for comprehensive insights into current availability, pricing, and sourcing options. Distributors such as Vyrian, Avnet Abacus, Richardson RFPD, and TTI, have historically stocked this part, though real-time inventory checks on findchips.com would provide up-to-date information.
Furthermore, by browsing through the Power Supply Modules section on findchips.com, clients can view comparable products from Murata Manufacturing Co Ltd or other manufacturers that might fit specific requirements or constraints.