Overview of PS-10PE-D4LT1-B1E by Japan Aviation Electronics Industry Limited
The PS-10PE-D4LT1-B1E is a board connector featuring 10 contacts arranged in two rows, configured in a male, right-angle orientation with solder terminals for through-hole mounting. The component boasts a polarized interface with a contact finish of gold plating over nickel for the mating side, and tin over nickel on the termination side. This is a lead-free product, affirming its compliance with modern environmental standards. Such features make the connector suitable for various general-purpose applications within electronic circuits.
Manufactured by Japan Aviation Electronics Industry Limited, this Headers and Edge Type Connectors is designed with a pitch distance of 2.54 mm between the terminals, facilitating standard spacing for ease of design and compatibility with various mating components. The connector also carries a UL 94V-0 flammability rating, which ensures its resilience against fire hazards.
Industry Applications for PS-10PE-D4LT1-B1E
As a versatile electronic component, several industries might find the PS-10PE-D4LT1-B1E advantageous due to its reliability, build quality, and compliance with environmental and safety standards. Potential industry applications that could benefit from using this connector include:
- Consumer Electronics: In consumer electronics, this connector could potentially be used in devices where stable, reliable connections are essential for the function and longevity of products. For instance, it might be utilized in connecting various modules within multimedia systems, computers, or gaming consoles. The gold over nickel contact finish ensures excellent conductibility and resistance to corrosion over time.
- Energy and Power Systems: Given its robust construction and flammability rating, this connector might be used in energy management systems. For example, connecting control interfaces or operation panels that require regular and reliable connectivity could be a potential use case. The LEAD-FREE and polarized features might add an additional layer of safety and environmental compliance necessary for infrastructures involved in energy distribution or monitoring.
- Renewable Energy: Another possible application could be within renewable energy equipment such as solar panels or wind turbines, where enduring connections are crucial. The tin over nickel termination can provide longevity due to its resistance to oxidation, which is particularly valuable in outdoor or variable environmental conditions.
It is essential to note that these potential industry applications are conceptual and need analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific requirements.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited, widely recognized for its high-quality electronic components, especially in the realm of connectors, has developed a reputation for manufacturing durable and reliable products such as the PS-10PE-D4LT1-B1E. They are a leading supplier in the global electronics market for Headers and Edge Type Connectors and similar components. Their focus on innovation and commitment to quality ensures their products meet rigorous standards and perform reliably in diverse applications.
Where to Find PS-10PE-D4LT1-B1E by Japan Aviation Electronics Industry Limited
For those looking to purchase the PS-10PE-D4LT1-B1E, it’s advisable to do this through a reliable distributor platform like findchips.com. This component, along with other Headers and Edge Type Connectors, can be easily located on their site, ensuring buyers can compare current stock levels and pricing. Historically, distributors such as Chip1Stop and DigiKey have stocked this item, but availability may vary. Always refer to Findchips for the most current pricing and availability details.