Overview of SN74LVC4245APWR by Texas Instruments
The SN74LVC4245APWR is an octal bus transceiver and 3.3-V to 5-V shifter with 3-state outputs, encapsulated in a 24-TSSOP package. This component operates between -40 to 85°C, making it suitable for a wide range of industrial applications. Manufactured by Texas Instruments, a leader in semiconductor solutions, this part is designed for bidirectional communication and level shifting between different voltage domains, specifically from 5V (Port A) to 3.3V (Port B) and vice versa.
This component is part of the LVC/LCX/Z family, known for its low voltage operation and CMOS technology, which ensures low power consumption and high-speed operation. The SN74LVC4245APWR offers a propagation delay (tpd) of only 6.7 ns, ensuring rapid data transfer rates, and features a maximum operating supply voltage of 5.5V and a minimum of 4.5V. It is available in a green plastic TSSOP-24 package and follows strict environmental compliances, including Pb-free and RoHS, which is crucial for applications demanding eco-friendly and lead-free components.
Industry Applications for SN74LVC4245APWR
The versatile nature of the SN74LVC4245APWR means it could play a pivotal role in various industries. Here are some potential applications:
- Energy and Power Systems: Its ability to operate across different power domains makes it suitable for energy management systems where 3.3V and 5V components need to communicate effectively.
- Telecommunications: Due to its high-speed data transmission capabilities and bidirectional communication, this component may be suitable for networking and communication equipment.
- Consumer Electronics: The SN74LVC4245APWR might find applications in devices requiring level shifting for SD cards or other peripherals that operate at lower voltages than the main processor.
- Industrial Controls: Its wide operating temperature range and robust package make it appropriate for industrial automation and control systems, which need reliable data exchange between sensors, actuators, and processors.
Additionally, its low-power CMOS technology and small package size could make it ideal for portable devices where power consumption and space are critical considerations.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs, embedded processors, and a myriad of other semiconductor technologies. In the realm of logic components, especially within the Bus Driver/Transceivers category, TI holds a prominent position. The SN74LVC4245APWR is a testament to TI’s commitment to providing high-performance logic components. Known for their reliability, TI’s products, including a range of similar bus transceivers and logic components, are designed to meet the stringent requirements of varying industries.
Where to Find SN74LVC4245APWR by Texas Instruments
To source the SN74LVC4245APWR, findchips.com serves as a valuable tool. On this platform, users can find real-time pricing and availability from various distributors. For those looking at alternatives or similar parts, exploring the Bus Driver/Transceivers category might reveal comparable options that could suit different application requirements.
Historically, the SN74LVC4245APWR has been available from distributers such as Mouser Electronics, DigiKey, Arrow Electronics, and Farnell. However, stock levels and availability change, so it’s crucial to check findchips.com for the most current information.