MT25QU128ABA1EW7-0SIT by Micron Technology Inc

Overview of MT25QU128ABA1EW7-0SIT by Micron Technology Inc.

The MT25QU128ABA1EW7-0SIT is a serial NOR flash memory device manufactured by Micron Technology Inc. This Flash Memory component has a density of 128 Mbit and is organized as 16M x 8Bit, making it suitable for applications needing ample non-volatile memory. Operating over a wide temperature range of -40 to 85°C and encapsulated in a small 8-pin WDFN package (6 mm x 5 mm), this part is crucial for compact devices requiring high-reliability memory storage.

The MT25QU128ABA1EW7-0SIT operates with a clock frequency of up to 166 MHz and is accessible through a quad SPI (QSPI) interface, providing high-speed data transfer capabilities. The device supports a supply voltage range from 1.7V to 2V with a nominal voltage of 1.8V, suiting various low-power electronic applications. Other notable features include hardware/software write protection, which helps in maintaining the integrity and security of the data.

The endurance of the memory is rated at 100,000 write/erase cycles, indicating its capability to handle frequent data updates over its lifetime. It is also RoHS and REACH compliant, adhering to stringent environmental standards. With a typical factory lead time of 12 weeks as of the current writing, procurement planning is essential for production schedules.

Industry Applications for MT25QU128ABA1EW7-0SIT

The applications of the MT25QU128ABA1EW7-0SIT span a variety of industries due to its versatile features and specifications. Below is a conceptual illustration of how this component might be employed across different sectors:

  • Consumer Electronics: Used in devices such as smartphones, tablets, and portable gaming systems where high-density and reliable non-volatile memory are crucial. The small footprint and high-speed data access potentially support the performance requirements of these devices.
  • Computing and Data Storage: Could be utilized in solid-state drives (SSDs) or as a BIOS memory in computing systems. Its fast access times and robust endurance feature might ensure rapid boot times and efficient system performance.
  • Telecommunications: Applicable in network infrastructure equipment, such as routers and switches. The reliability over a wide temperature range may cater to the demanding operational standards of telecommunications environments.
  • Security and Surveillance: Potentially integrated into surveillance systems, where long-term reliability and data integrity are essential. The part’s write/erase cycles and hardware write protection could safeguard critical data logs.

These potential applications are conceptual and need thorough verification for compatibility, operational feasibility, and adherence to specific industry standards or requirements.

About Micron Technology Inc.

Micron Technology Inc. is a prominent name in the development and manufacturing of memory and storage solutions. Their offerings extensively cover Flash Memories, dramatizing advances in memory technologies tailored for a diverse array of electronic applications. Micron’s MT25QU128ABA1EW7-0SIT is one of the numerous products in their serial NOR flash memory lineup, designed to meet the rigorous demands of modern technological applications. Micron continues to innovate in the field of memory ICs, driving forward the capabilities of digital storage and retrieval systems across various platforms.

Where to Find MT25QU128ABA1EW7-0SIT by Micron Technology Inc

To source the MT25QU128ABA1EW7-0SIT, it is recommended to search on findchips.com. Here, you can compare current stock levels and pricing from a range of distributors. Notable distributors historically offering this part include Mouser Electronics, DigiKey, Newark, and Avnet. For alternatives or comparable parts from Micron Technology Inc or other manufacturers, consider browsing the Flash Memories subcategory on findchips.com, which could additionally help in finding suitable replacements or secondary sources.

Compare pricing for MT25QU128ABA1EW7-0SIT and other Flash Memories / Memory at findchips.com.