Overview of S-1212B33-U5T1U by ABLIC Inc.
The S-1212B33-U5T1U is a fixed positive LDO (Low-Dropout) regulator that delivers a 3.3V output at 250mA. Its small and efficient packaging, specifically a 5-Pin SOT-89, ideally suits streamlined applications requiring a regulated power supply with a high degree of reliability. Notable attributes include a nominal dropout voltage of 0.8V and a diverse operating input voltage range from 3.8V to 36V, rendering it flexible for various power supply scenarios.
Being RoHS compliant and with a lifecycle status of ‘Active’, this part aligns with contemporary environmental and manufacturing standards. Most notably, its ability to handle an operating temperature ranging from -40°C to 105°C makes it exceptionally robust for challenging environments. Furthermore, the tight regulation features with a maximum line regulation of 0.0318% and load regulation of 0.03% assure stable output despite variations in input voltage or output load. This precision, combined with a tin-plated terminal finish and a plastic/epoxy body, ensures long-term reliability and performance.
As of the current writing, the factory lead time for the S-1212B33-U5T1U is 18 weeks, which underscores the importance of planning and early procurement in supply chain management.
Industry Applications for S-1212B33-U5T1U
- Industrial Automation: In an industrial setting, equipment often requires precise power management to function correctly and safely. The S-1212B33-U5T1U could potentially be used in control systems, sensors, and actuators due to its stable output and high reliability. The specified dropout voltage and effective load regulation might make it highly suitable for applications where voltage supply changes are common.
- Electronic Manufacturing: During the manufacturing of electronic goods like consumer electronics, consistent power supply quality is essential. The ability of this part to ensure a stable 3.3V output potentially aids in the precise operation of sensitive assembly line robotics and testing equipment. Additionally, its low-profile package minimizes space consumption on PCBs, making it ideal for compact devices.
Please note, the aforementioned potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with relevant standards and application-specific requirements.
About ABLIC Inc.
ABLIC Inc., formerly known as SII Semiconductor Corporation, is a manufacturer known for its dedication to precision and quality in the semiconductor industry. Within the realm of Power Circuits, and more specifically Linear Regulator ICs, ABLIC stands out for its extensive range of LDO and other regulator technologies. The S-1212B33-U5T1U is a testament to their prowess in creating solutions that meet stringent requirements for a variety of applications, from commercial to industrial.
ABLIC’s commitment to innovation is evident in their emphasis on creating products that are not only powerful but also reliably consistent across different environmental conditions. They continue to evolve their product lines to better meet the demands of an energy-conscious electronic market.
Where to Find S-1212B33-U5T1U by ABLIC Inc.
To source the S-1212B33-U5T1U, using findchips.com is highly recommended for the most updated pricing and stock information. This part, along with other Linear Regulator ICs, might be found at various notable distributors such as Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey. However, to ensure the most current availability and competitive pricing, please refer to the provided links.