Overview of MCP6002T-I/MS by Microchip Technology Inc.
The MCP6002T-I/MS is a dual operational amplifier (op-amp) characterized by its low input offset voltage of up to 4500 µV and a gain bandwidth product of 1 MHz. Housed in a plastic MSOP-8 package, this component is designed for low-power consumption with a supply voltage range of 1.8V to 6V and a nominal supply voltage of 5V. With a slew rate of 0.6 V/µs, it operates efficiently within a temperature range of -40°C to 85°C. Additionally, the device stands out due to its robust common-mode rejection ratio, ranging nominally from 76 dB and minimum of 60 dB, which enhances its stability and performance in complex circuits.
This op-amp utilizes CMOS technology, making it suitable for high-speed switching and powering tasks requiring minimal power loss. It also features moisture sensitivity level 1, meaning it’s more resilient to environmental moisture compared to other sensitivity levels, thus ensuring longer durability and reliability in varying conditions. This part is showcased as having a relatively long factory lead time of 58 weeks and 1 day as of the current writing, indicating its possible high demand and specificity in manufacturing.
Industry Applications for MCP6002T-I/MS
The characteristics of the MCP6002T-I/MS make it potentially suitable for various industry applications where precision, low power consumption, and operational accuracy are necessary. It is crucial to note that these potential application areas are conceptual and should be verified by engineering and design teams for specific standards and requirements.
- Internet of Things (IoT): In IoT devices, where power efficiency and space are critical, this op-amp could possibly be used due to its compact MSOP packaging and low power requirements, facilitating its integration into smart devices and sensors.
- Telecommunications: The device’s high common-mode rejection ratio and stability could make it a candidate for use in communication equipment where signal integrity is paramount for clear data transmission.
- Healthcare: Given its precision and operational stability across a range of temperatures, this op-amp might be considered for use in medical devices that require consistent performance and low voltage operation.
- Computing and Data Storage: Its capability to handle signals efficiently and the robust packaging may make the op-amp potentially suitable for use in computing peripherals where data integrity and power efficiency are crucial.
- Education and Research: Due to its general application capabilities and ease of integration, this part might be commonly used in experimental setups and educational kits for studies centered around circuit design and signal processing.
Note that these applications are purely illustrative and require further confirmation and testing before definitive application in the specified industries.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the semiconductor industry, widely recognized for its broad range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Within the domain of Operational Amplifiers, Microchip Technology Inc. manufacturers a variety of components, including the MCP6002T-I/MS, which is designed to meet diverse consumer and industrial needs. Their prowess in creating low-power, highly precise amplifiers strengthens their status in the market. These qualities are reflected across their operational amplifiers, ensuring applicability in areas demanding rigorous performance metrics, such as those seen in the MCP6002T-I/MS.
Where to Find MCP6002T-I/MS by Microchip Technology Inc
To locate the MCP6002T-I/MS by Microchip Technology Inc, potential buyers can search on findchips.com. This platform assists in finding current stock levels, pricing, and availability from a range of distributors. Historical availability shows this part has been offered through distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. However, for the most accurate and up-to-date information, refer directly to findchips.com which also provides alternative options for similar Operational Amplifiers.