Overview of 1-6450869-4 by TE Connectivity
The 1-6450869-4 by TE Connectivity is a connector belonging to the Multi-Beam Xle Series, specifically designed as a backplane receptacle. This product features 40 contacts distributed across four rows and comes equipped with press-fit contact termination type for reliable, solderless electrical connections. The arrangement of the contacts includes a hybrid contact style, providing versatility in applications that require both signal and power transmissions.
With a robust design inclusive of a compliant board lock for secure mounting, this part measures 2.35 inches in length, 0.47 inches in breadth, and 0.5 inches in depth. With a rectangular contact pattern and receptacle body style, this component is utilized prominently in board-to-board connections. It supports a rated voltage of 300V, operating temperatures ranging from -40°C to 125°C, and a rated current capacity for signal contacts up to 42A, making it suitable for high-performance and power-demanding configurations. RoHS compliance ensures compatibility with current environmental regulations.
Industry Applications for 1-6450869-4
The unique design and capabilities of the 1-6450869-4 offer broad potential applications across various sectors. Here are some possible uses:
- Industrial Automation: This part could potentially be used in control systems or machinery requiring robust interconnections for reliable data and power distribution. Its high operating temperature range and significant current rating make it suitable for harsh industrial environments.
- Computing and Data Storage: Servers and data centers could benefit from the high-density and high-performance capabilities of this connector, possibly for backplane applications where multiple connections are necessary over compact spaces.
- Telecommunications: Networking equipment such as routers and switches might utilize this connector type for its high current capabilities and robustness, facilitating reliable communication and enhanced durability in installations.
Note that these potential industry applications are merely conceptual and must be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific project requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing of electronic connectors, components, and systems. Over the years, the company has established a robust portfolio in various connector categories, including Headers and Edge Type Connectors. Their commitment to innovation is evident in the constant introduction of parts like the 1-6450869-4, designed to meet diverse industry needs ranging from consumer electronics to industrial applications.
TE Connectivity’s various connectors highlight their ability to offer solutions that meet specific industry criteria in performance and sustainability, continuously pushing boundaries in technology advancements and deployment of electronic connectors.
Where to Find 1-6450869-4 by TE Connectivity
If you are considering purchasing the 1-6450869-4, findchips.com provides an excellent platform to verify stock availability and pricing from a variety of distributors. Historically, distributors like Mouser Electronics, Heilind Electronics, and DigiKey have stocked this part, but for real-time data, checking on FindChips is recommended. For similar parts by TE Connectivity or other manufacturers, refer to the section under Headers and Edge Type Connectors on FindChips.