Overview of RC0805JR-07330RL by YAGEO Corporation
The RC0805JR-07330RL by YAGEO Corporation is a fixed resistor categorized within the Metal Glaze/Thick Film Resistors subcategory. This resistor operates with a resistance value of 330 Ohms and a tolerance of ±5%. It is designed to handle a power rating of 0.125 watts, and it can withstand a voltage up to 150 volts. The part’s stable performance is supported by a temperature coefficient of 100 ppm/°C, making it suitable for a wide temperature range from -55°C to a maximum operating temperature of 155°C.
The construction of the RC0805JR-07330RL includes a metal glaze/thick film technology on a rectangular chip type package, measuring 2 mm in length, 1.25 mm in width, and 0.5 mm in height. This surface-mount resistor comes in an 0805 form factor, which is a common package style for easy integration into various electronic circuits. It provides versatility with its RoHS and REACH compliance, ensuring it meets current environmental and safety standards. Additional features include laser trimmable capabilities for precision adjustments, and a terminal finish of matte tin with a nickel barrier for improved solderability and corrosion resistance.
Industry Applications for RC0805JR-07330RL
The RC0805JR-07330RL offers features that make it potentially suitable for a wide range of applications across several industries. Notably, its precision and durability could be advantageous. Note that these applications are conceptual and should be verified for individual project requirements.
- Consumer Electronics: In consumer electronics, such as mobile devices, wearables, and home appliances, this resistor’s compact size and reliability in performance could be key. It might be used in power regulation circuits or as part of a device’s display electronics.
- Computing and Data Storage: Within servers and storage devices, the RC0805JR-07330RL could be used to manage voltage levels and protect sensitive components from potential damage due to voltage fluctuations.
- Telecommunications: In telecommunication hardware, such as network routers, switches, and base stations, this thick film resistor might serve in signal conditioning applications, essential for maintaining signal integrity over varied communication channels.
- Industrial Automation: This resistor might similarly see usage in control systems and automation equipment, where precise resistance values are crucial for process accuracy and reliability.
- Automotive: Although specifically within automotive applications, suitability depends on compliance with stringent automotive standards such as AEC-Q100 which are not listed for this part. Therefore, it’s usage would need thorough evaluation against automotive requirements.
Please note, these potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a recognized leader in the manufacturing of passive components including a wide range of resistors. Their products, including the RC0805JR-07330RL, represent a commitment to quality and innovation. YAGEO’s offerings in the resistor market encompass a variety of types, focusing particularly on Metal Glaze/Thick Film Resistors. Their resistor technologies are designed to serve across multiple sectors, underpinning YAGEO as a key supplier for technology solutions worldwide.
Where to Find RC0805JR-07330RL by YAGEO Corporation
The RC0805JR-07330RL has been available through distributors including Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Maritex, among others. To view current stock levels and pricing, as well as availability at additional distributors, it is recommended to research on findchips.com. This platform will also allow comparisons and can help users identify alternative Metal Glaze/Thick Film Resistors from YAGEO Corporation or other manufacturers.