PCAN0603E1000BST5 by Vishay Intertechnologies

Overview of PCAN0603E1000BST5 by Vishay Intertechnologies

The PCAN0603E1000BST5 from Vishay Intertechnologies is a thin film fixed resistor designed with a high power rating and precision resistance. Offering a resistance value of 100 Ohms and a tight resistance tolerance of ±0.1%, this component is encapsulated in a standard 0603 package, suitable for surface mounting on a printed circuit board (PCB). The resistor boasts a power rating of 0.5 watts and is structured in a rectangular chip form, enhancing its usability in compact electronic devices.

This resistor is notable for its flame proof and high-precision features making it robust for varied critical applications. It operates efficiently across a broad temperature range from -55°C to 155°C, which ensures its performance stability in diverse environmental conditions. The resistor is also characterized by a low temperature coefficient of 25 ppm/°C, which indicates minimal resistance variation with temperature changes. Compliant with RoHS standards, this resistor supports designs focused on environmental sustainability.

Industry Applications for PCAN0603E1000BST5

The precision and reliability of the PCAN0603E1000BST5 allow it to serve various industry applications. While speculative, given the specifications of this component, it could be potentially used in the following ways:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use such high-precision resistors in their power management circuits to ensure stability and efficiency.
  • Industrial Automation: In automated control systems, precision resistors are crucial for handling signals accurately, hence this resistor model could potentially be integrated into such equipment to maintain system reliability.
  • Healthcare: Medical devices that require stringent control over operational parameters could possibly utilize this resistor due to its precision and reliability in managing electronic signals and power within strict tolerance levels.
  • Aerospace and Defense: Given its wide operating temperature range and robust construction, this resistor could potentially be used in aviation and defense technology where equipment must perform under extreme conditions.

It’s important for engineering and design teams to validate and confirm the suitability of the PCAN0603E1000BST5 for specific applications, ensuring adherence to industry standards and meeting particular requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its comprehensive range of resistors, including a variety of Fixed Resistors. Vishay’s resistors are crafted to meet diverse application needs, ranging from general-purpose use to specific, high-stakes environments.

Resistors like the PCAN0603E1000BST5 signify Vishay’s commitment to quality and performance. Vishay designs and manufactures these components to achieve high precision, stability, and reliability. These attributes make them suitable for use in a variety of sectors, including aerospace, medical, and consumer electronics, where performance and durability are critical.

Where to Find PCAN0603E1000BST5 by Vishay Intertechnologies

To procure PCAN0603E1000BST5, visiting findchips.com is advisable. On the platform, you can analyze current stock levels and pricing from various distributors. Historically, distributors such as TTI, Quest Components, Mouser Electronics, Avnet Americas, and Newark have offered this particular part. However, for up-to-date availability, findchips.com provides real-time data. Additionally, for those looking to explore alternative parts or other products from Vishay Intertechnologies, the Fixed Resistors category may offer suitable solutions.

Compare pricing for PCAN0603E1000BST5 and other Fixed Resistors at findchips.com