Overview of SFH690BT by Vishay Intertechnologies
The SFH690BT by Vishay Intertechnologies is a transistor output Optocoupler, uniquely characterized by its high isolation voltage of 3750Vrms. This component stands out in the category of Optoelectronics with its sturdy configuration comprising a single channel and a standard SOP-4 package with a green compliant build. The Optocoupler is designed to operate with a maximum forward current of 50mA and a collective-emitter breakdown voltage of 70V. Adding to its robust profile, the SFH690BT boasts a 100% minimum current transfer ratio, which can facilitate reliable signal modulation between circuits within different potential levels thereby ensuring safety and precision in high-voltage applications.
This particular model is RoHS compliant, verifying that it is free from hazardous materials, making it suitable for worldwide use in various electronics. Additionally, its operational temperature ranges from -55°C to 100°C, making it versatile for extreme environmental conditions. The device also meets REACH compliance and holds an ECCN code of EAR99.
Industry Applications for SFH690BT
The design and specifications of SFH690BT make it ideally suited for application across several key industries, provided that specific conditions and requirements are met during the integration process. Below are selected sectors where this Optocoupler might be essential:
- Industrial Automation: Devices such as sensor signal isolation units and motor control circuits often require components that can operate under significant electrical isolation. The high isolation voltage of the SFH690BT makes it potentially suitable for such applications.
- Telecommunications: This sector requires reliable signal transmission where interference can be a significant issue. The SFH690BT, with its stable current transfer ratio, could potentially be utilized to ensure clear signal propagation processes.
- Consumer Electronics: In consumer devices, particularly those that require interfacing between low and high voltage circuits like power supplies and microcontrollers, this Optocoupler could provide the needed isolation to protect sensitive components.
- Computing and Data Storage: Systems that handle significant amounts of data and require robust communication between various subsystems might use such Optocouplers to ensure data integrity and isolation.
- Electronic Manufacturing: For equipment used in manufacturing that demands consistent performance and reliability, the SFH690BT could aid in continuous operations by providing necessary electrical isolation and signal integrity.
Note: The above potential industry applications are illustrative and would need a thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of electronic components, specialising in semiconductors and passive components. Within the realm of Optoelectronics and specifically Optocouplers, Vishay offers a broad spectrum of products, including models like the SFH690BT. These components are designed to meet strict industrial standards, with a focus on reliability and efficiency. Vishay’s Optocouplers are used worldwide in various applications, benefiting from the company’s commitment to quality and performance exemplified in their innovative product designs.
Where to Find SFH690BT by Vishay Intertechnologies
To purchase the SFH690BT, checking our platform at findchips.com provides access to current stock levels and pricing from various distributors. Historically, this part has been available through distributors like New Advantage Corporation, Mouser Electronics, Future Electronics, and Newark. However, for up-to-date availability and options, including looking for alternative Optocoupler parts from Vishay Intertechnologies or other manufacturers, visiting findchips.com is recommended.