Overview of XFL5030-222MEC by Coilcraft Inc.
The XFL5030-222MEC is a general purpose power inductor manufactured by Coilcraft Inc., specifically designed for surface-mount technology (SMT) applications. This component features an inductance rating of 2.2 µH and supports a maximum rated current of 11.5 A, with a DC resistance of only 0.012 Ω. Shielded for reduced EMI, the XFL5030-222MEC maintains a compact form with dimensions of 5.48 mm x 5.28 mm x 3.1 mm (LxWxH). It operates within a wide temperature range of -40 °C to 125 °C, making it adaptable to varied environmental conditions.
Constructed with a composite core and enclosed in a rectangular shielded package, this inductor is designed for robust handling and minimal magnetic interference. Compliance with AEC-Q200 standards suggests suitability for automotive applications, while its RoHS and REACH compliance ensures adherence to current environmental regulations. The part’s operability in critical conditions is further supported by its certifications, such as the EAR99 from the ECCN and compliance with JESD-609 code e2.
Suitable for use in power supply circuits and other high-current applications, its shielding properties help in reducing noise, which could otherwise disrupt circuit performance. The SMT design of XFL5030-222MEC facilitates easier manufacturing processes and integration into various electronic assemblies.
Industry Applications for XFL5030-222MEC
The XFL5030-222MEC, with its robust design and significant specifications, could potentially find applications in several demanding industries. Here are a few conceptual illustrations:
- Automotive: Given its compliance with AEC-Q200, the XFL5030-222MEC could potentially be used in electronic control units (ECUs), power regulators, and advanced driver-assistance systems (ADAS), where durability and reliability are crucial under varying environmental conditions.
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, this inductor might be used to manage power efficiently within tight space constraints, ensuring device safety and battery longevity.
- Telecommunications: The component could potentially be utilized in communication equipment such as transceivers and radio frequency (RF) modules, where efficient power management and minimal interference are essential for maintaining signal integrity.
- Industrial Automation: In industrial environments, the XFL5030-222MEC might be used in motor control circuits, automation machinery, and power distribution systems, which require components capable of handling high currents and temperatures.
It’s important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. is an established manufacturer specializing in magnetic components, including a wide range of inductors. Their products are prominent in industries requiring precision and reliability. Coilcraft’s inductors, specifically their Fixed Inductors such as the XFL5030-222MEC, are designed to support a variety of applications from consumer electronics to automotive systems, providing solutions that enhance performance and reliability.
With a focus on high-quality manufacturing and compliance with global standards, Coilcraft’s products are engineered to meet stringent requirements, making them suitable for a high-tech industry application. The company stands out for its commitment to providing components that integrate easily with modern technology stacks and manufacturing processes.
Where to Find XFL5030-222MEC by Coilcraft Inc
The XFL5030-222MEC can be explored further and acquired via Findchips.com. It would be prudent for interested parties to confirm the part’s availability and current pricing through this platform. Historically, this part has been available at distributors such as Coilcraft Direct and Mouser Electronics, among others. For those seeking alternatives or similar parts, engaging with the online resource under Fixed Inductors can provide a comprehensive view of options by Coilcraft Inc. or other manufacturers.