Overview of NTJD4158CT1G by onsemi
The NTJD4158CT1G is a complementary small signal MOSFET contained in a compact SC-88/SC70-6/SOT-363 6 lead package, commonly supplied in 3000-reel configurations. This dual N/P-channel MOSFET, manufactured by onsemi, is designed for switching applications, showcasing a balance of good power handling and efficiency with a maximum drain-source voltage of 30V for both N and P channels. It features continuous drain currents of up to 250mA and a low on-resistance of approximately 1 ohm at a test voltage of 4.5V. This part’s threshold voltage stands at 1.2V, highlighting its sensitivity and responsiveness in circuit operations.
The device offers versatility within various circuit integrations due to its enhancement mode operation, making it suitable for applications requiring efficient conductance and switch-off capabilities. Furthermore, it has dual-channel functionality with built-in diode and resistor configuration, which adds to its utility in complex designs. This part is RoHS compliant, indicating adherence to EU standards regarding hazardous substances, making it suitable for global markets.
In terms of durability and reliability, NTJD4158CT1G operates effectively across a broad temperature range from -55 °C to 150 °C and has a peak reflow temperature tolerance of 260 °C. These specifications ensure the component’s resilience in varied environmental conditions, crucial for many industrial, commercial, and consumer applications. Additionally, as of the current writing, the factory lead time for this component is approximately 15 weeks.
Industry Applications for NTJD4158CT1G
The NTJD4158CT1G’s technical characteristics allow it to serve effectively in various applications. Due to its performance specs and compliance features, the following industries could potentially utilize this MOSFET:
- Consumer Electronics: This part might be used in power management modules within consumer electronic devices, where efficiency and space saving are crucial. The low on-resistance and high-efficiency switching capabilities make it suitable for battery management systems or in switching regulators, which could be used in devices like smartphones, tablets, and laptops.
- Audio and Video Systems: The dual-channel feature and its ability to operate at enhanced modes could be leveraged for audio and video equipment, particularly in sound systems that require discrete component for noise minimization and signal amplification.
Note that the mentioned industry applications are conceptual and should be verified for compliance and suitability by relevant engineering and design teams according to specific standards and requirements detailed for each project or product.
About onsemi
Onsemi, known historically as ON Semiconductor, has established a significant presence in the semiconductor industry, particularly in the manufacturing of Small Signal Field-Effect Transistors and other transistor technologies. Onsemi focuses on energy-efficient innovations, providing a range of components that address the needs of modern electronic systems. Their products, including the NTJD4158CT1G and similar MOSFETs, are prevalent in various sectors, underscoring the company’s dedication to both performance and environmental sustainability.
The company’s product portfolio is robust, offering solutions that cater to power management, connectivity, and sensor needs, as well as components designed for specific applications in industries, like automotive and industrial automation. Given its contributions to developing advanced semiconductor technologies and fulfillment of modern electronic requirements, onsemi remains a vital player in the electronic components market.
Where to Find NTJD4158CT1G by onsemi
To procure the NTJD4158CT1G, potential buyers should consider visiting findchips.com. This platform provides up-to-date information on availability and pricing from multiple distributors. For this specific part, historically it has been available at distributors like Win Source Electronics, Chip1Stop, and Sensible Micro Corporation. However, given the variability of stock and market conditions, checking real-time data on findchips.com ensures you get the current information about both the NTJD4158CT1G and other comparable parts in the category of Small Signal Field-Effect Transistors.