Overview of VJ2220Y472KXUSTX1 by Vishay Intertechnologies
The VJ2220Y472KXUSTX1 is a multilayer ceramic capacitor offered by Vishay Intertechnologies. This component features a capacitance of 4700pF and a voltage rating of 250V for both X1 and Y2 applications, adhering to the safety class requirements. With an operating temperature range of -55°C to +125°C and a capacitance tolerance of ±10%, it is designed to provide reliable performance under varied environmental conditions. The X7R dielectric material provides stable capacitance characteristics over temperature (-55°C to +125°C) with a temperature coefficient of ±15ppm/°C.
The dimensions of this surface mount component are a length of 5.59 mm, a width of 5.08 mm, and a height of 2.18 mm, fit within the 2220 size code. Manufacture of the component utilizes a nickel barrier on its terminals, which are finished with tin (Sn), ensuring compatibility with soldering processes while adhering to the RoHS and REACH guidelines for environmental safety. Additionally, this part is noted for its suitability in suppression applications that require high voltage ratings and safety features, thus classified under safety class X1/Y2.
With an active lifecycle status and packaged typically by tape and reel in 7-inch plastic format, the VJ2220Y472KXUSTX1 aligns with IEC60384-14 standards and promises adequate provisions for robustness and performance reliability in demanding applications. Importantly, the factory lead time for this component stands at 10 weeks as of the current writing.
Industry Applications for VJ2220Y472KXUSTX1
The Ceramic Capacitors like the VJ2220Y472KXUSTX1 could potentially find use in a range of industries due to their robust electrical characteristics and reliable performance in a variety of environments. Here are some hypothetical applications across diverse sectors:
- Telecommunications: This capacitor could potentially be used in communication equipment that requires stable capacitance and minimal fluctuation across a broad temperature spectrum. Its attributes include balancing signal transmission and suppression capabilities which can be critical in high-frequency units.
- Consumer Electronics: Devices such as televisions, home appliances, and personal electronics frequently employ capacitors like VJ2220Y472KXUSTX1 for power supply conditioning and electromagnetic interference suppression, enhancing device performance and longevity.
- Aerospace and Defense: The wide operating temperature range and stable dielectric characteristics could make this capacitor suitably employed in aerospace navigational controls or military equipment, where reliability under extreme conditions is crucial.
- Electronic Manufacturing: For manufacturing electronic circuits, this capacitor type could potentially aid in ensuring product safety and performance, particularly in high-stress or high-temperature production processes.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, including a broad range of capacitors. The company is particularly distinguished in the Ceramic Capacitors, evidencing robust manufacturing processes and an innovative approach towards the development of electronic components. VJ2220Y472KXUSTX1 reflects Vishay’s commitment to providing high-quality parts that meet rigorous safety and performance standards. Vishay’s capacitors are commonly used in a diverse array of electronic applications, underscoring their adaptability and reliability. Their capacitors, including similar products to VJ2220Y472KXUSTX1, offer a variety of dielectric materials and configurations, ensuring a fit for different technical requirements.
Where to Find VJ2220Y472KXUSTX1 by Vishay Intertechnologies
To locate and purchase the VJ2220Y472KXUSTX1, visiting findchips.com provides up-to-date inventory information from a variety of distributors. Historically, distributors such as Chip1Stop, Avnet, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have stocked this component. However, to confirm current availability and compare pricing, findchips.com is an essential resource. On the platform, you can also explore other Ceramic Capacitors that might be offered by Vishay Intertechnologies or other manufacturers.