Overview of SMBJ5.0A-E3/52 by Vishay Intertechnologies
The SMBJ5.0A-E3/52 by Vishay Intertechnologies is a unidirectional transient voltage suppressor diode designed for a wide range of protective applications. This component features a maximum clamping voltage of 9.2V, which activates upon encountering voltages higher than the device’s reverse standoff voltage of 5V, effectively shunting excess current to ground and protecting sensitive circuitry from voltage spikes.
Specifically, this diode comes in a DO-214AA package, commonly referred to as SMB, and has 2 terminals. It manages impressive power dissipation with a non-repetitive peak reverse power dissipation of 600W, indicating its capability to handle significant transient voltages. Its operating temperature ranges from -55 °C to 150 °C, making it suitable for various industrial environments. Notably, it boasts excellent clamping capability and is recognized by UL, supporting its reliability and performance in critical applications.
Industry Applications for SMBJ5.0A-E3/52
The Transient Suppressors like the SMBJ5.0A-E3/52 are crucial in protecting electronic circuits from voltage spikes, and therefore, find applications across a diverse range of industries. Here are some potential uses for this diode:
- Telecommunications: Telecommunication equipment, which transmits and receives signals at high speeds, often experiences voltage spikes. Devices like SMBJ5.0A-E3/52 could potentially safeguard these sensitive components by clamping high voltages caused by electromagnetic interference or lightning strikes.
- Consumer Electronics: Consumer electronics such as smartphones, laptops, and televisions, all need protection from voltage fluctuations. The clamping voltage of 9.2V is particularly suited for systems operating around standard logic levels, thus possibly extending device longevity and reliability.
- Industrial Automation: In factory settings where machinery relies on sensitive control electronics, the SMBJ5.0A-E3/52 might be used to protect against electrical disturbances seen frequently in industrial environments, thus maintaining system stability and operation.
- Computing and Data Storage: Servers and storage devices operate continuously and are often prone to voltage spikes from power surges or static discharge. Utilizing diodes like SMBJ5.0A-E3/52 possibly enhances the protection against transient voltages, potentially preventing data loss or hardware damage.
- Aerospace and Defense: While not specifically certified for military or aerospace use, similar diodes are used in these industries for their robustness and ability to perform in extreme environments. The high temperature range and rapid clamping ability might similarly benefit applications in these sectors, although specific analyses and certifications would be necessary.
Note that these industry applications are conceptual and must be verified by engineering and design teams to ensure compliance with specific standards and suitability for use in designated applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, known for its broad portfolio of discrete semiconductors and passive electronic components. Focusing on diodes, Vishay’s range of Transient Suppressors is noteworthy, encompassing devices like the SMBJ5.0A-E3/52 which offer protection against voltage spikes across various applications. Vishay products are generally respected for their durability, reliability, and cutting-edge technology in managing electrical characteristics vital for modern electronic devices and systems.
Where to Find SMBJ5.0A-E3/52 by Vishay Intertechnologies
To purchase the SMBJ5.0A-E3/52, visiting findchips.com is recommended. Here, procurement professionals can find comprehensive pricing and stock availability at various distributors. Historically, this part has been available at distributors such as LCSC, Mouser Electronics, and Newark among others. However, for real-time data regarding stock levels and possible pricing options, directly checking findchips.com ensures the most current and relevant information. Additionally, for those considering alternatives or similar parts, findchips.com provides a robust search for other Transient Suppressors, potentially widening choice and comparative options for different electronic component needs from Vishay and other manufacturers.