STM32G071CBT3 by STMicroelectronics

Overview of STM32G071CBT3 by STMicroelectronics

The STM32G071CBT3 microcontroller by STMicroelectronics features an Arm Cortex-M0+ CPU core, a highly efficient and low-power processor suitable for a variety of applications. Engineered to operate at speeds up to 64 MHz, it is equipped with 128 KB of flash memory and 36 KB of RAM, providing substantial capacity for complex operations and software applications. This unit is encased in a 48-pin LQFP package, ensuring a compact footprint suitable for space-constrained applications.

The device supports a wide range of functionalities including multiple communications interfaces like USART and a rich set of peripherals such as timers, an analog-to-digital converter (ADC), and a digital-to-analog converter (DAC). These features make it versatile for various digital interfacing. The microcontroller operates over a voltage range of 1.7 to 3.6V, making it flexible for use in systems with varying power supplies. Its industrial temperature range from -40°C to 125°C offers robustness for operation in extreme environments.

This microcontroller‘s incorporation of modern technologies like DMA channels helps in offloading CPU tasks, thereby enhancing overall system efficiency. Moreover, with a Factory Lead Time of 13 weeks as of the current writing, planning for integration and manufacturing becomes predictable.

Industry Applications for STM32G071CBT3

The STM32G071CBT3 microcontroller could potentially be integrated into various industrial domains where efficiency and high integration are vital. Below are several examples of industry applications where this microcontroller might be used:

  • Consumer Electronics: Devices such as smart home devices or advanced remote controls might utilize the STM32G071CBT3 for its low power consumption and robust processing capabilities. Its support for multiple communication interfaces can facilitate connectivity within a wider smart ecosystem.
  • Industrial Automation: For applications like automated control systems in production lines, this microcontroller could potentially provide essential services including real-time sensor data processing, due to its high number of input/output interfaces and timers.
  • Environmental Monitoring: In systems designed to monitor environmental parameters such as temperature, humidity, or air quality, the ADC and DAC channels of the STM32G071CBT3 could be essential for accurate sensor data acquisition and processing.
  • Healthcare: Portable medical devices that require low power consumption and reliable 24/7 operation could possibly integrate this microcontroller. Its capability to operate at an extended temperature range adds to its reliability in critical applications.

Note: These potential industry applications are conceptual examples and should be analyzed and verified by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that stands out in the electronics market, particularly known for its broad range of microcontrollers. The company’s product range includes various microcontroller families, with the STM32 series being one of its most prominent, which includes models like the STM32G071CBT3. These devices are recognized for their innovative design, integrating advanced peripherals and energy-efficient processors suitable for a myriad of applications.

Where to Find STM32G071CBT3 by STMicroelectronics

To locate and purchase the STM32G071CBT3, potential buyers should use resources like findchips.com where they can check current stock levels and compare pricing. It has been historically available through distributors such as EBV Elektronik, Avnet Silica, Future Electronics, and DigiKey. Always verify the most recent availability and pricing directly on the Findchips platform.

Additionally, the site allows for the comparison of this microcontroller within the broader category of microcontrollers, enabling buyers to assess alternate parts offered by STMicroelectronics or other manufacturers that may fit specific requirements.

Compare pricing for STM32G071CBT3 and other Microcontrollers / Microcontrollers and Processors at findchips.com