TEA19161T/2Y by NXP Semiconductors

Overview of TEA19161T/2Y by NXP Semiconductors

The TEA19161T/2Y is a resonant power supply control integrated circuit housed in a SOP 16-pin package. This device, manufactured by NXP Semiconductors, is specifically designed for power management in digital systems. As a component categorized under Other Signal Circuits, it serves a critical role in regulating and controlling the power in electronic circuits.

This IC is noted for its digital power management capabilities and is packaged in the SOIC-16 format, a small-outline integrated circuit with 16-pins. It is RoHS compliant and has a part lifecycle status of “Active,” indicating its ongoing production and availability in the market. The manufacturer code (SOT109-1) mentions its specific package standard, which is crucial for compatibility and integration into various electronic systems.

The TEA19161T/2Y operates under a maximum peak reflow temperature of 260°C for not more than 30 seconds, adhering to moisture sensitivity level 3 standards. This information is pivotal for processes involving soldering during the manufacturing of devices, as it guides the thermal settings to prevent damage. With terminal finishes of Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag), it ensures excellent conductivity and resistance against oxidation.

The current factory lead time for this part is 4 weeks, as of this writing, enabling substantial planning for procurement and production schedules.

Industry Applications for TEA19161T/2Y

The digital power management capability of the TEA19161T/2Y allows it to be beneficial in several industry applications, though specific suitability must be carefully analyzed and verified by engineering teams.

  • Consumer Electronics: This IC could potentially be used in devices such as smart home systems and advanced appliances where power management efficiency is crucial. Its capacity to manage power efficiently might improve the device reliability and energy consumption standards.
  • Audio and Video Systems: The TEA19161T/2Y might be integrated into audio amplifiers, home theater systems, and professional audio equipment, where precise power control is necessary to maintain audio fidelity and to protect sensitive electronic components.
  • Entertainment and Gaming: In gaming consoles and virtual reality equipment, efficient power management can enhance system performance and durability. The TEA19161T/2Y could potentially contribute to optimizing power usage and reducing heat generation in these devices.

These potential applications are conceptual and require thorough validation for compliance with each industry’s standards and technological demands.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the development and manufacturing of semiconductor solutions, Including components in the broader category of Signal Circuits and more specifically, in Other Signal Circuits. Their products, such as the TEA19161T/2Y, are integral in various digital and analog applications across multiple industries. NXP focuses on innovations that enable secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better, and safer. As they produce various similar parts to TEA19161T/2Y, their expertise in the field is well-regarded, particularly in designing circuits that efficiently manage and control electronic signals and power.

Where to Find TEA19161T/2Y by NXP Semiconductors

To source the TEA19161T/2Y, it is recommended to research on findchips.com. Here, you can find real-time availability and pricing from various recognized distributors. Historically, this part has been available from distributors such as LCSC, Chip1Stop, Rochester Electronics, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for the most up-to-date information, checking on Findchips is advised. You can also use the site to explore alternatives in the category of Other Signal Circuits offered by NXP Semiconductors or other manufacturers.

Compare pricing for TEA19161T/2Y and other Other Signal Circuits / Signal Circuits at findchips.com