R7FA6M1AD3CFP#AA0 by Renesas Electronics Corporation

Overview of R7FA6M1AD3CFP#AA0 by Renesas Electronics Corporation

The R7FA6M1AD3CFP#AA0 is a 32-bit Microcontroller from Renesas Electronics Corporation, characterized by its optimized entry point into the RA6 Series. Manufactured in the form of an LQFP (Low Profile Quad Flat Package), this microcontroller comes in trays, enhancing its suitability for volume assembly and manufacturing contexts. It operates at a maximum frequency of 120MHz and is part of the RA Family, specifically the RA6M1 Group of Microcontrollers. Equipped with an ARM Cortex-M4F core, it features a 32-bit data bus width. Addressing modern design needs, it comes with 512KB of program memory and is facilitated by RoHS compliance, ensuring environmental consideration in its use and disposal.

With a diverse range of features that include an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, and a fully integrated Floating Point Unit thanks to its ARM Cortex-M4F core, the device is designed for high-performance applications requiring significant computational capability and precise data management. Additionally, it supports up to 76 I/O lines and has 100 pins, making it well-suited for complex digital tasks and multipurpose integration into various applications.

R7FA6M1AD3CFP#AA0’s specifications highlight a moisture sensitivity level (MSL) of 3, which indicates sensitivity to moisture but suitability for normal handling under controlled conditions. The component’s comprehensive feature set and hardware compatibilities, such as extensive support for peripheral interface and communication requirements, position this microcontroller as a competitive choice for designers.

Industry Applications for R7FA6M1AD3CFP#AA0

The advanced capabilities and specifications of the R7FA6M1AD3CFP#AA0 make it suitable for a variety of high-demand industry applications. These potential applications, though conceptual, indicate the broad utility spectrum of the microcontroller:

  • Consumer Electronics: R7FA6M1AD3CFP#AA0 could potentially be utilized in smart home devices, such as advanced remote controllers or automation hubs, which require reliable processing capabilities and connectivity options. Its ample I/O lines and high-speed processing ensure efficient handling of multiple user inputs and sensor data integration.
  • Internet of Things (IoT): Devices within the IoT spectrum, particularly those needing efficient power management and processing speed, like smart meters or wearable health monitors, might benefit from this microcontroller. Its integration of various communication protocols and the flexibility provided by its numerous DMA channels enhances its ability to handle IoT-specific tasks.
  • Smart Cities: Infrastructure tools like traffic management systems or public resource monitoring equipment could utilize the R7FA6M1AD3CFP#AA0. These applications often demand robust, high-frequency operations and substantial data handling capabilities, which are supported by the microcontroller’s 32-bit architecture and extensive memory features.

These potential industry applications highlight the adaptability of the R7FA6M1AD3CFP#AA0 but should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a major player in the global semiconductor market, known for its wide range of Microcontrollers and processors which cater to a broad spectrum of applications. The R7FA6M1AD3CFP#AA0 is just one example of the company’s innovation in the microcontroller segment. Renesas is committed to providing solutions that integrate advanced technology and compliance with rigorous industrial standards, ensuring their products like the R7FA6M1AD3CFP#AA0 uphold the highest performance and quality criteria.

Where to Find R7FA6M1AD3CFP#AA0 by Renesas Electronics Corporation

To procure the R7FA6M1AD3CFP#AA0, potential customers should visit findchips.com for current stock levels and pricing across a range of distributors. Though historically available at distributors such as Avnet Silica, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, availability can vary. To explore alternate parts or other offerings from Renesas Electronics Corporation, the Microcontrollers page on findchips.com provides extensive options.

Compare pricing for R7FA6M1AD3CFP#AA0 and other Microcontrollers / Microcontrollers and Processors at findchips.com