SMAJ15CA by Bourns Inc

Overview of SMAJ15CA by Bourns Inc.

The SMAJ15CA is a bidirectional transient voltage suppressor diode that offers reliable protection by clamping high transient voltages to a safe level. With a reverse standoff voltage of 15V and a maximum clamping voltage of 24.4V, this diode is suitable for various applications where voltage spikes could pose a threat to electronic circuits. Manufactured by Bourns Inc, a well-established company in the field of electronic components, the SMAJ15CA ensures high-quality performance and durability.

The diode is encased in a DO-214AC (SMA) package, which is compact and well-suited for surface-mounted technology, allowing for efficient assembly on printed circuit boards. Additionally, the diode supports an operating temperature range of -55°C to 150°C, making it apt for environments experiencing extreme temperatures.

This part highlighted among the Transient Suppressors, is ROHS compliant, indicating it meets specific environmental criteria by restricting the use of certain hazardous materials in its production. The current life cycle stage of the SMAJ15CA is active, ensuring ongoing production and availability. With a factory lead time of 22 weeks as of the current writing, planning for procurement needs to be timed well to avoid project delays.

Industry Applications for SMAJ15CA

The SMAJ15CA’s attributes make it particularly suitable for several high-reliability industries where protection against voltage transients is crucial. Here are potential applications:

  • Automotive: The SMAJ15CA could potentially be used in automotive applications, especially in vehicle electronics where transient voltage suppression is critical for the durability and safety of the circuits. Applications might include control units, entertainment systems, and other onboard electronics, although adherence to automotive standards will need to be confirmed.
  • Transportation and Logistics: This diode might be suited for electronic systems used in transportation infrastructure, like signal controllers, electronic tracking systems, and communication devices, which often experience voltage fluctuations.
  • Energy and Power Systems: The SMAJ15CA could potentially find usage in protecting the electronic circuits of power generation and distribution systems. Given its ability to handle high transient voltages, it might be used in systems designed to manage sudden power surges.
  • Renewable Energy: In renewable energy systems such as solar inverters and wind turbine controllers, this diode could potentially protect sensitive electronic circuits from voltage spikes induced by lightning or grid anomalies.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a reputable manufacturer well-versed in the production of electronic components, specifically diodes and Transient Suppressors. The company specializes in creating robust diodes like the SMAJ15CA that provide effective voltage suppression. These products are designed to address the growing need for circuit protection in complex electronics across various industries. Bourns Inc. continues to innovate, maintaining a strong portfolio of reliable and efficient solutions geared towards enhancing the life span and function of electronic components.

Where to Find SMAJ15CA by Bourns Inc

To source the SMAJ15CA, the recommended platform would be to visit findchips.com. This site offers comprehensive listings of where you can purchase this part, with updated stock levels and pricing from various distributors. Historically, this diode has been available from distributors such as Win Source Electronics, Master Electronics, and DigiKey, but checking findchips.com will provide the most current availability and best pricing options. Additionally, for searching alternatives from Bourns Inc or other manufacturers, the Transient Suppressors category can provide a range of comparative options.

Compare pricing for SMAJ15CA and other Transient Suppressors / Diodes at findchips.com