0997005.WXN by Littelfuse Inc

Overview of 0997005.WXN by Littelfuse Inc.

The 0997005.WXN by Littelfuse Inc. is a fast-acting auto blade fuse designed for a maximum voltage rating of 58VDC and a current rating of 5A. Fitting within the Mini 997 Series, it is optimized for minimal space usage with its compact dimensions: a body breadth of 3.8 mm, height of 8.8 mm, and length of 10.9 mm. This fuse is a part of the broader category of Electric Fuses which play a critical role in circuit protection by preventing excessive current flow that might otherwise lead to overheating and potential damage.

The product is RoHS compliant, ensuring it meets the latest environmental standards regarding hazardous substances. It features a typical trip time or delay of 0.03 seconds and a rated breaking capacity of 1000 A, reflecting its ability to handle high fault currents within very short intervals. Not designed for surface mounting, it employs an inline/holder mounting feature and has silver-finished tab/blade terminals for reliable connectivity.

Operating temperatures for the 0997005.WXN range between -40 °C and 125 °C, indicating robust performance under a wide range of environmental conditions. Additionally, it conforms to international standards including ISO and UL, showcasing its suitability for global applications.

Industry Applications for 0997005.WXN

The 0997005.WXN fuse by Littelfuse, with its specific characteristics, is well-suited for various applications across different sectors:

  • Automotive: Given its fast-acting feature and high voltage rating, this fuse could potentially be used in electric vehicles for protecting circuits against sudden surges caused by system faults or external impacts.
  • Consumer Electronics: Devices such as laptops, cameras, or gaming consoles that require reliable power management and protection against electrical fluctuations might utilize such fuses.
  • Industrial Automation: Automation systems which include sensors, actuators, and other electronic components requiring steady and safe operation could benefit from the integration of this type of fuse.
  • Telecommunications: Telecommunication equipment like routers, switches, and base stations where maintaining circuit integrity is crucial for data transmission might incorporate these fuses.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific standards and requirements.

About Littelfuse Inc.

Littelfuse Inc. is a prominent name in the field of circuit protection with a broad portfolio that includes products ranging from fuses to advanced technologies in power control. Their expertise in the design and manufacture of reliable and innovative Electric Fuses is well-regarded, with offerings that cater to a wide array of industries. Products like 0997005.WXN exemplify Littelfuse’s commitment to providing advanced protection solutions that meet stringent standards and cater to evolving market demands.

Where to Find 0997005.WXN by Littelfuse Inc

To purchase the 0997005.WXN, or to obtain current stock levels and pricing, visit findchips.com. On the website, you can also browse through other Electric Fuses from Littelfuse Inc. or other manufacturers to find suitable alternatives. Historically, the fuse has been available from distributors such as Mouser Electronics, DigiKey, and Newark. However, for the most accurate availability and prices, referencing findchips.com is highly recommended.

Compare pricing for 0997005.WXN and other Electric Fuses / Circuit Protection at findchips.com