MAX3243CUI+ by Analog Devices Inc

Overview of MAX3243CUI+ by Analog Devices Inc.

The MAX3243CUI+ is a +3V to +5.5V RS-232 transceiver with AutoShutdown feature, encapsulated in a 28-TSSOP (Thin Shrink Small Outline Package) with dimensions 4.4 mm x 4.4 mm. It features 28 pins and an operational temperature range of 0 to 70°C. This component is characterized by its low supply current requirement (1µA), making it particularly efficient for battery-powered applications. It supports true +3V to +5.5V inputs, which facilitates integration with various logic families.

This RS-232 interface IC, being a part of the Line Driver or Receivers subcategory in the Drivers and Interfaces category, is ideally suited for communication and interface applications. The device’s auto-shutdown feature enhances power efficiency by automatically switching off the driver when not in use. Manufactured by Analog Devices Inc. and compliant with RoHS, REACH, the MAX3243CUI+ is designed in a moisture-sensitive Level 1 package, making it reliable for a variety of commercial applications. Moreover, it supports interface standards like EIA-232, V.24, and V.28, broadening its utility in different communication protocols.

Industry Applications for MAX3243CUI+

The MAX3243CUI+ transceiver might be applicable for numerous industries, given its versatile RS-232 support and low-power consumption features. However, it is important to note that these potential applications are conceptual and require further verification for specific industry standards:

  • Industrial Automation: In this sector, the transceiver could potentially be used in control systems where RS-232 communication is prevalent between different industrial equipment.
  • Telecommunications: Given its ability to handle standard communication protocols, this device might be suitable for telecommunication equipment requiring minimal power consumption and reliable serial communication.
  • Consumer Electronics: Devices such as programmable consumer gadgets, home automation controllers, and other portable electronics could utilize the MAX3243CUI+ for their communication interfaces due to its low power requirements.
  • Computing and Data Storage: For peripherals and smaller computing devices requiring RS-232 interfaces, such as scanners or printers, this IC could potentially serve the purpose effectively.

Note, these potential uses are illustrative and must be analyzed and verified by engineering and design teams to meet each industry’s specific requirements.

About Analog Devices Inc.

Analog Devices Inc., a leading manufacturer in the electronics industry, is recognized for its broad range of components that include Line Driver or Receivers, among other driver and interface products. Their MAX3243CUI+ is an example of their commitment to offering technologies that enhance the performance and efficiency of electronic systems. Analog Devices consistently integrates advanced technology into their products, ensuring high standards of quality, reliability, and performance.

Where to Find MAX3243CUI+ by Analog Devices Inc.

If you are considering the MAX3243CUI+ for your projects, the primary resource for current stock and pricing would be findchips.com. On this platform, you can also browse other Line Driver or Receivers alternatives from Analog Devices or different manufacturers. Historically, distributors like Mouser Electronics and Analog Devices Inc. themselves have stocked this part, but prevailing availability and pricing should be checked on FindChips.

Compare pricing for MAX3243CUI+ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com