VCNL4200 by Vishay Intertechnologies

Overview of VCNL4200 by Vishay Intertechnologies

The VCNL4200 by Vishay Intertechnologies is a photoelectric sensor designated as a Proximity Sensor. It features a significant sensing range with a minimum of 0 mm and a maximum of 1500 mm, making it versatile for various proximity detection requirements. The unit is suitable for surface mounting and is supplied in a SMD package which conforms to a PACKAGE-10 specification. Key electrical characteristics include a supply voltage ranging from 2.5V to 3.6V, operating currents up to 0.35 mA, and it can function across a wide temperature range from -40°C to 85°C. The part is RoHS compliant, ensuring it meets current environmental regulations regarding hazardous substances.

Industry Applications for VCNL4200

The diverse technical specifications of the VCNL4200 allow it to potentially be suitable for several industry applications, although these applications need verification by engineering teams to ensure compliance and efficacy:

  • Consumer Electronics: The VCNL4200 could potentially be used in devices like automatic brightness adjustment systems in smartphones or tablets. The ambient light sensing capability helps in adjusting the screen brightness based on surrounding light conditions, thereby enhancing user comfort and optimizing battery usage.
  • Healthcare: In healthcare devices, such as non-contact thermometers or patient monitoring systems, proximity sensors like the VCNL4200 might be considered for integration. These applications would benefit from the sensor’s capability to operate over a wide temperature range and its precise distance measurement capabilities.
  • Internet of Things (IoT): The VCNL4200 might also find applications in the IoT space, particularly in smart home devices such as automated lighting systems or in security systems where accurate detection of presence or movement is required. The sensor’s low operating current and compatibility with the I2C interface make it suitable for power-sensitive applications.

It is important to note that the potential use cases listed are hypothetical and require a thorough analysis and tests for actual applications to ensure that they meet industry-specific standards and perform as expected.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer in the electronics industry, widely recognized for its broad portfolio of components, including a variety of sensors and transducers. In the realm of Proximity Sensors, Vishay offers a range that includes innovative products designed to meet the demanding requirements of modern applications. The VCNL4200 is just one example of Vishay’s ability to integrate high sensitivity, long-distance sensing capabilities into a compact, surface-mountable package. This makes their products suitable for a wide range of applications, extending from consumer electronics to sophisticated industrial equipment.

Where to Find VCNL4200 by Vishay Intertechnologies

To source the VCNL4200 Proximity Sensor by Vishay Intertechnologies, prospective buyers are encouraged to visit our website, findchips.com. The site provides up-to-date information on stock availability and pricing from a range of distributors. Historically, the VCNL4200 has been available from distributors such as EBV Elektronik, Mouser Electronics, Future Electronics, and Newark. However, availability can vary, and it’s best to check current stock levels and pricing on findchips.com. Additionally, for those looking for alternatives, the same site offers links to other Proximity Sensors that might be offered by other manufacturers should Vishay’s VCNL4200 not meet specific requirements.

Compare pricing for VCNL4200 and other Proximity Sensors / Sensors/Transducers at findchips.com