SI2308BDS-T1-E3 by Vishay Intertechnologies

Overview of SI2308BDS-T1-E3 by Vishay Intertechnologies

The SI2308BDS-T1-E3 by Vishay Intertechnologies stands as a prominent component in the realm of low-power electronic designs. It is a Small Signal Field-Effect Transistor, featuring a 1.9A Drain Current (I(D)), 60V Drain Source Voltage (Vds), and housed in a TO-236 package. This N-channel silicon metal-oxide semiconductor FET is designed for surface mounting, indicated by its SOT-23-3 outline. The transistor manages to blend performance with reliability, offering a Drain-source On Resistance (Rds(On)) maximum of 0.156 Ω and a power dissipation maximum of 1.66W, making it suitable for a broad array of applications, particularly where efficiency and space conservation are prioritized.

This device operates within a temperature range of -55 °C to 150 °C and includes a built-in diode, enhancing its functionality in circuits requiring fast switching and polarity protection. It also adheres to rigorously high-standard environmental compliance such as RoHS and Reach, ensuring suitability for use worldwide in environmentally-sensitive applications.

Industry Applications for SI2308BDS-T1-E3

Potential industrial applications for SI2308BDS-T1-E3 reflect its robust performance characteristics and flexible operating conditions. The following use cases are conceptual and should be validated by engineering teams:

  • Energy and Power Systems: The robust thermal performance and high efficiency could potentially make this transistor suitable for power regulation modules in power supply units, potentially increasing the overall efficiency of energy systems.
  • Transportation and Logistics: With its capability to handle relatively high currents and voltages, this FET might be used in electronic control units for electric vehicles or in power management systems within logistics infrastructure.
  • Renewable Energy: Given its high power dissipation and efficiency, the transistor could possibly be integrated into inverters or converters used in photovoltaic systems, contributing to the conversion efficiency of solar panels into the electrical grid.

Note that these potential industrial applications are purely illustrative and meticulous analysis by professional design teams is mandatory to ensure compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is widely acknowledged for its substantial role in the electronics sector, with a particular emphasis on the development and manufacturing of semiconductors such as the Small Signal Field-Effect Transistors. Their product range covers a broad spectrum of electronic components that meet various operating demands across a diverse set of industries. The SI2308BDS-T1-E3 is a testament to Vishay’s commitment to providing high-quality, reliable components. Vishay specializes in building parts that are not only robust in terms of electrical performance but also compliant with environmental standards, ensuring they meet the global demands of modern electronic devices and systems.

Where to Find SI2308BDS-T1-E3 by Vishay Intertechnologies

To purchase the SI2308BDS-T1-E3, potential buyers should first consult findchips.com. The site offers a comprehensive overview of stock availability and pricing from various distributors. Historically, the part has been available from distributors such as TTI, Quest Components, and Future Electronics among others. Availability can vary, so checking FindChips for the latest updates on stock levels and pricing at these distributors is advisable.

In addition to the SI2308BDS-T1-E3, FindChips also provides access to a wide range of alternative Small Signal Field-Effect Transistors from Vishay Intertechnologies or other manufacturers, suitable for various applications.

Compare pricing for SI2308BDS-T1-E3 and other Small Signal Field-Effect Transistors at findchips.com