Overview of SS1H10-E3/61T by Vishay Intertechnologies
The SS1H10-E3/61T is a Silicon-based Schottky Rectifier Diode with a peak reverse voltage of 100V and an average forward current of 1A. This part is housed in a DO-214AC (SMA) package and features two terminals. The maximum forward voltage for this device stands at 0.62V. Notably, the diode configuration is single, and it supports a maximum operating temperature of 175 °C. This part further boasts low power loss and high efficiency, making it suitable for general-purpose applications.
Additionally, the SS1H10-E3/61T is surface mountable and compliant with RoHS and JEDEC standards. This rectifier diode, with its peak non-repetitive forward current rated at 50 A and a moisture sensitivity level of 1, promises reliability even in taxing conditions. The component is based on Schottky technology, widely recognized for its efficiency in minimizing power loss and swift action under low forward voltage conditions. The factory lead time as of the current writing is approximately 9 weeks and 6 days, indicating the production and delivery timeline required from order placement to readiness for shipment.
Industry Applications for SS1H10-E3/61T
The SS1H10-E3/61T could potentially span a wide range of industry applications. Its capability to ensure low power loss and high temperature tolerance makes it a strong candidate for several crucial environments:
- Consumer Electronics: Devices such as power supplies for computers and television sets might benefit from this diode’s efficient power handling and compact DO-214AC package. The low forward voltage and high current management make it suitable to sustain the power intensive operations of modern electronics.
- Telecommunications: Telecom equipment, which requires efficient power conversion and reliable operation, could use this part. Given its high-temperature threshold and low moisture sensitivity, the SS1H10-E3/61T would potentially ensure longevity and resilience in various telecommunication applications.
- Computing and Data Storage: For server power supplies where efficient power handling is essential, this diode might be ideal due to its low power loss specification. Its surface mount design offers an additional advantage by saving space in densely packed circuits typical of server configurations.
- Automotive: Although only suggested for non-critical applications unless specifically qualified, the diode might be used in automotive power management systems where small form factor and temperature resilience are essential.
- Aerospace and Defense: This application would be conditioned by a rigorous qualification process, but the high reliability and efficiency of SS1H10-E3/61T make it a conceptual fit for aerospace power supplies or satellite systems.
It is important to note these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry with a significant focus on manufacturing superior quality diodes, including Rectifier Diodes. Their product line includes a variety of diodes that cater to broad applications across different sectors. The SS1H10-E3/61T aligns with Vishay’s commitment to providing high-performance parts that enhance system reliability and efficiency. Vishay’s expertise in producing diode technologies ensures that each part, including the SS1H10-E3/61T, is engineered to meet high standards of performance and durability.
Where to Find SS1H10-E3/61T by Vishay Intertechnologies
To purchase or get more information about the availability of SS1H10-E3/61T, visiting findchips.com is recommended. At findchips.com, you can compare the pricing from various distributors and check the current stock levels. Historically, distributors such as New Advantage Corporation, Mouser Electronics, Avnet Americas, and Future Electronics have offered this component. However, you are encouraged to visit findchips.com to get up-to-date information.