Overview of XCVU13P-2FHGB2104I by AMD
The XCVU13P-2FHGB2104I by AMD is a Field Programmable Gate Array (FPGA) from the Virtex Ultrascale+ family, housed in a plastic epoxy ball grid array (BGA) package with 2104 pins. This FPGA features 3,780,000 macrocells contained within 1,728,000 logic blocks. It provides a formidable total of 97,768 Kbits of RAM, a top operating temperature range from -40 to 100°C, and supports a nominal voltage supply of 0.85V. As an advanced industrial component, this FPGA is RoHS compliant and non-compliant with the REACH directive. These technical specifications showcase its capacity to manage a wide range of computational tasks with significant programmability and connectivity options.
Industry Applications for XCVU13P-2FHGB2104I
Given its extensive capacities, the XCVU13P-2FHGB2104I could potentially serve several advanced technology sectors:
- Telecommunications: This FPGA might serve in infrastructure for cellular networks and Internet service providers, possibly aiding in managing network traffic, signal processing or data routing due to its high number of logic cells and I/O capabilities.
- Computing and Data Storage: This component could potentially be utilized in data centers for accelerating processes such as data fetching and storage operations, thanks to its vast RAM capabilities and high-speed grade.
- Consumer Electronics: In complex consumer electronics, such as advanced cameras or smart TVs, this FPGA might handle high-speed image processing or enhance multi-tasking operations, taking advantage of its robust processing capabilities and operational temperature range.
- Robotics and Drones: For robotics and drones, where rapid and precise control systems are crucial, the FPGA could potentially offer significant advantages in terms of response times and functionality, owing to its numerous input/output options and FGPA architecture.
Note that these potential applications are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and reliability requirements.
About AMD
AMD is a leader in the development of computing and graphics products, with a strong presence in the field of programmable logic devices, including Field Programmable Gate Arrays (FPGAs). With the XCVU13P-2FHGB2104I, AMD continues to expand its offerings in the Virtex Ultrascale+ FPGA family, known for their capacity to handle intensive computational tasks and support for complex digital systems. AMD’s expertise in creating high-performance, scalable, and energy-efficient FPGAs helps cater to a wide range of industries including telecommunications, consumer electronics, and more.
Where to Find XCVU13P-2FHGB2104I by AMD
To purchase the XCVU13P-2FHGB2104I by AMD, it is recommended to search on findchips.com. Here, updated availability, stock levels, and pricing information can be obtained. Historically, distributors such as Win Source Electronics, DigiKey, and Newark have carried this part, but for accurate, current data including potential alternatives within other Field Programmable Gate Arrays offered by AMD or other manufacturers, visiting FindChips offers a comprehensive resource.