Overview of NCU15XH103F6SRC by Murata Manufacturing Co Ltd
The NCU15XH103F6SRC by Murata Manufacturing Co Ltd is an NTC thermistor with an impedance of 10 kOhm at a temperature coefficient ratio of 3380K. This compact component is featured in a 0402 package which is conducive for SMT (surface-mount technology) applications. Characterized by a dual-ended terminal shape and wraparound terminal placement, it offers a precise tolerance of 1% over a broad operating temperature range, from -55 °C to 150 °C. Notably, the NCU15XH103F6SRC is compliant with a number of industry standards, including AEC-Q200, positioning it as suitable for automotive applications subject to proper certification, as well as considerations of specific conditions pertaining to automotive environments. Additionally, it meets the regulations of RoHS, REACH, and is listed under the ECCN code “EAR99” and the HTS code “8533.40.80.70”. The factory lead time for this product is typically 12 weeks, as of the current writing.
Industry Applications for NCU15XH103F6SRC
- Automotive
The NCU15XH103F6SRC could potentially be used in automotive applications, particularly in temperature sensing for engine control systems or HVAC systems within vehicles. Automotive components must endure harsh environmental conditions, making thermistors with a wide operating temperature range and robust compliance certifications like AEC-Q200 highly suitable.
- Consumer Electronics
This thermistor could potentially be integrated into consumer electronics such as charging systems for electronic devices where temperature monitoring is crucial to prevent overheating. The compact size and high accuracy make it an excellent candidate for compact devices.
- Internet of Things (IoT)
In the IoT sector, the temperature sensor could potentially be used in smart home systems, including HVAC units, smart thermostats, or even appliances that require constant temperature monitoring to ensure efficient operation and energy savings. The thermistor’s precision and durability could contribute to more reliable and responsive IoT systems.
- Healthcare
Within healthcare, the NCU15XH103F6SRC might be potentially applicable in medical devices that require temperature measurements to ensure patient safety and proper device functionality. Examples might include medical refrigeration units.
Note: These potential industry applications are conceptual and would need verification by engineering and design teams to comply with specific application standards and requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading manufacturer in the electronics industry, particularly known for its advanced range of resistor products, including Non-linear Resistors. Specializing in ceramic based passive electronic components, Murata presents innovations like the NCU15XH103F6SRC that offer solutions across a diverse spectrum of industries and applications. By consistently developing high-quality and reliable Non-linear Resistors, Murata sustains its reputation as a provider of comprehensive electronic component solutions across global markets.
Where to Find NCU15XH103F6SRC by Murata Manufacturing Co Ltd
To procure the NCU15XH103F6SRC, prospective buyers are recommended to explore findchips.com. This platform allows users to check real-time stock availability, pricing, and compare specifications from multiple distributors. Historically, distributors such as Chip1Stop, Avnet, TTI, and Mouser Electronics have stocked this part. However, for the most current and detailed purchasing information, a visit to findchips.com is advisable. Here, you can also find alternate parts from Murata or other manufacturers under the category of Non-linear Resistors.